Ohmite HVF2512T5002FE

Res 2512 50K Ohm 1% 1W ±100ppm/C Silicon SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height812.8 µm
Length6.4008 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVF2512T5002FE.

RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite HVF2512T5002FE.

Related Parts

Descriptions

Descriptions of Ohmite HVF2512T5002FE provided by its distributors.

Res 2512 50K Ohm 1% 1W ±100ppm/C Silicon SMD Bulk
Res, Thin Film, 50K, 1%, 1W, 2512; Resistance:50Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thin Film; Resistor Type:High Voltage; Product Range:Hvf Series Rohs Compliant: Yes |Ohmite HVF2512T5002FE
RESISTOR, HV FLIP FILM, 50KOHM, 1W, 1%;; RESISTOR, HV FLIP FILM, 50KOHM, 1W, 1%; Resistance:50kohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:3000V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:2512

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film, Thin Film
FeaturesMoisture Resistant
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance50 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Height812.8 µm
Length6.4008 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVF2512T5002FE.

RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page12 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant