Stackpole Electronics HVCB0805FKC11M0

Res Thick Film 0805 11M Ohm 1% 1/5W ±50ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance11 MΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height635 µm
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB0805FKC11M0.

Stackpole Electronics
Datasheet4 pages5 years ago
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics HVCB0805FKC11M0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics HVCB0805FKC11M0 provided by its distributors.

Res Thick Film 0805 11M Ohm 1% 1/5W ±50ppm/°C Molded SMD Paper T/R
RES, HV, 0805, 11 Mohm, 1%, 50 ppm, 0.2W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance11 MΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height635 µm
Length2.0066 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HVCB0805FKC11M0.

Stackpole Electronics
Datasheet4 pages5 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago