Ohmite HVC0805T1006JET

0805 (2012METRIC) Fixed Resistor Hvc 0.079LX0.049W 2.00MMX1.25MM 0.125W 1/8W 100MOHM ±100PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height550 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVC0805T1006JET.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-11.59%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite HVC0805T1006JET.

Related Parts

Descriptions

Descriptions of Ohmite HVC0805T1006JET provided by its distributors.

0805 (2012Metric) FIXED RESISTOR HVC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100MOhm ±100ppm/C
Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 0.125 W, Tol 5%, SMT, 0805 | Ohmite HVC0805T1006JET
RES, 100M, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0.1Gohm; Product Range: HVC Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC0805T1006JET.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height550 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVC0805T1006JET.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant