Microchip HV9120NG-G

HV9120 Flyback Tube e3 DC to DC switching controller 20ns -2mA 665.986997mg 4.08V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Clock SyncNo
Duty Cycle49.6 %
Fall Time20 ns
Frequency3 MHz
Max Duty Cycle49.6 %
Max Operating Temperature125 °C
Max Power Dissipation900 mW
Max Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Input Voltage450 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
OrientationStraight
Output ConfigurationPositive
Output Current-2 mA
Output Voltage4.08 V
PackagingCut Tape
Rise Time30 ns
Schedule B8541290080
Switching Frequency3 MHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV9120NG-G.

Microchip
Datasheet18 pages7 years ago
Newark
Datasheet11 pages10 years ago
TME
Datasheet418 pages3 years ago
Electro Sonic
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Mouser
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-65.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HV9120NG-G.

Related Parts

Descriptions

Descriptions of Microchip HV9120NG-G provided by its distributors.

HV9120 Flyback Tube e3 DC to DC switching controller 20ns -2mA 665.986997mg 4.08V
Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO16
SWITCHMODE CONTROLLER, 450V, 2% REF; Input Voltage: 450V; Output Voltage: -; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 13.5V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 3MHz; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9120NG-G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Clock SyncNo
Duty Cycle49.6 %
Fall Time20 ns
Frequency3 MHz
Max Duty Cycle49.6 %
Max Operating Temperature125 °C
Max Power Dissipation900 mW
Max Supply Voltage13.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Nominal Input Voltage450 V
Number of Channels1
Number of Output Phases1
Number of Outputs1
OrientationStraight
Output ConfigurationPositive
Output Current-2 mA
Output Voltage4.08 V
PackagingCut Tape
Rise Time30 ns
Schedule B8541290080
Switching Frequency3 MHz
Synchronous RectifierNo
TopologyFlyback
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV9120NG-G.

Microchip
Datasheet18 pages7 years ago
Newark
Datasheet11 pages10 years ago
TME
Datasheet418 pages3 years ago
Electro Sonic
Datasheet11 pages11 years ago
Datasheet11 pages12 years ago
Mouser
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements