Microchip HV7361GA-G

Power Management Specialized - PMIC 1-Ch +/-100V 2.5A 2/3-Lev AC Coupled Pulser w/T-R Switch
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency35 MHz
Max Operating Temperature85 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for Microchip HV7361GA-G.

Microchip
Datasheet18 pages6 years ago
Electro Sonic
Datasheet18 pages7 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Inventory History

3 month trend:
-8.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HV7361GA-G.

Descriptions

Descriptions of Microchip HV7361GA-G provided by its distributors.

Power Management Specialized - PMIC 1-Ch +/-100V 2.5A 2/3-Lev AC Coupled Pulser w/T-R Switch
Continuous Transmit Pulsers, Hybrid, ±2.5A, ±100V, CABGA-22, RoHS
Microchip SCT
Tray Surface Mount Pulse Generator ANALOG CIRCUIT pmic power management device 7mm 10V 35MHz -20C~85C
HIGH SPEED, +/-100V 2.5A, ULTRASOUND RTZ PULSWER WITH T/R SWITCH
Ultrasound Pulser 22-Pin CABGA Tray
CABGA-22 Pre-ordered MCUs ROHS
High voltage and high-speed pulse generator
Pulse Generator, 35Mhz, Cabga-22; Frequency:35Mhz; Supply Voltage Min:4.75V; Supply Voltage Max:11.5V; Digital Ic Case:Cabga; No. Of Pins:22Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |Microchip HV7361GA-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency35 MHz
Max Operating Temperature85 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for Microchip HV7361GA-G.

Microchip
Datasheet18 pages6 years ago
Electro Sonic
Datasheet18 pages7 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements