Microchip HV5522PG-G

Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Weight498.611413 mg
Technical
DirectionUnidirectional
Logic FunctionLatch, Shift Register
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Nominal Supply Current15 mA
Number of Bits per Element32
Number of Elements1
Number of Input Lines1
Number of Output Lines32
Propagation Delay100 ns
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV5522PG-G.

Microchip
Datasheet18 pages6 years ago
Electro Sonic
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-8.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HV5522PG-G.

Related Parts

Descriptions

Descriptions of Microchip HV5522PG-G provided by its distributors.

Shift Register/Latch/Driver Single 32-Bit Serial to Parallel 44-Pin PQFP
HV5522 EL DISPLAY DRIVER ROHS3Compliant Tray shift register 100ns 100muA 498.611413mg 8MHz
32 10.8V~13.2V 1 Serialtoparallel PQFP-44(10x10) Shifting Register ROHS
High Voltage Driver/Interface Integrated Circuits 220V 32Ch Open D Out
32-Channel, W/Open Drain Outputs, 220V 44 Pqfp 10X10X2.35Mm Tray Rohs Compliant: Yes |Microchip HV5522PG-G
Serial To Parallel Converter -40C to 85C 44-Pin PQFP
Serial to Parallel Logic Converters 220V 32Ch Open D Out
32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Weight498.611413 mg
Technical
DirectionUnidirectional
Logic FunctionLatch, Shift Register
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage13.2 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Nominal Supply Current15 mA
Number of Bits per Element32
Number of Elements1
Number of Input Lines1
Number of Output Lines32
Propagation Delay100 ns
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV5522PG-G.

Microchip
Datasheet18 pages6 years ago
Electro Sonic
Datasheet8 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements