Microchip HV2803/AHA

Analog Multiplexers/Switches, Serial, 32 SPST; 16PDT, 12V, 3A, TFBGA-132, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High70 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage6.3 V
Min Supply Voltage3 V
Number of Circuits32
On-State Resistance10.4 Ω
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV2803/AHA.

Microchip
Datasheet32 pages4 years ago
SHENGYU ELECTRONICS
Datasheet32 pages6 years ago

Inventory History

3 month trend:
-8.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HV2803/AHA.

Descriptions

Descriptions of Microchip HV2803/AHA provided by its distributors.

Analog Multiplexers/Switches, Serial, 32 SPST; 16PDT, 12V, 3A, TFBGA-132, RoHS
Microchip SCT
32-Ch 200V No Hv Mux (Spst), No Bleed Rs 132 Tfbga 12X12X1.20Mm Tray Rohs Compliant: Yes |Microchip HV2803/AHA
Low Harmonic Distortion, 32-ch SPST HV Analog SW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV2803-AHA

Technical Specifications

Technical
Ambient Temperature Range High70 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage6.3 V
Min Supply Voltage3 V
Number of Circuits32
On-State Resistance10.4 Ω
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV2803/AHA.

Microchip
Datasheet32 pages4 years ago
SHENGYU ELECTRONICS
Datasheet32 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements