Microchip HV2731FG-G

Analog Switch Hexadecimal SPST 48-Pin LQFP, TRAY | Microchip Technology Inc. HV2731FG-G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Max Dual Supply Voltage110 V
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage50 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels16
Operating Supply Current8.8 mA
Operating Supply Voltage28 V
PolarityNon-Inverting
Resistance32 Ω
Supply TypeDual
Throw ConfigurationSPST
Turn-Off Delay Time5 µs
Turn-On Delay Time5 µs
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV2731FG-G.

Microchip
Datasheet7 pages14 years ago
Electro Sonic
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-14.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HV2731FG-G.

Related Parts

Descriptions

Descriptions of Microchip HV2731FG-G provided by its distributors.

Analog Switch Hexadecimal SPST 48-Pin LQFP, TRAY | Microchip Technology Inc. HV2731FG-G
Analog Multiplexers/Switches, 2 Banks of 8, 16-SPST, 220V, ±2A, LQFP-48, RoHS
Microchip SCT
16-CH (2 BANKS OF 8-CHANNELS), HIGH VOLTAGE ANALOG SWITCH w/BLEED RESISTORS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Weight181.692094 mg
Technical
Max Dual Supply Voltage110 V
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Dual Supply Voltage50 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels16
Operating Supply Current8.8 mA
Operating Supply Voltage28 V
PolarityNon-Inverting
Resistance32 Ω
Supply TypeDual
Throw ConfigurationSPST
Turn-Off Delay Time5 µs
Turn-On Delay Time5 µs
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip HV2731FG-G.

Microchip
Datasheet7 pages14 years ago
Electro Sonic
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements