Testec HV150

PROBE, OSCILLOSCOPE, HIGH VOLTAGE; Attenuation:x100; Bandwidth:300MHz; External Length / Height:1.2m; Input Impedance:10...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
92K0477 5 Buy Now »
USD
64.28 64.28 56.63 54.85 54.85
Farnell
220541 58 Buy Now »
GBP
39.80 39.80 39.80 39.80 39.80
element14 APAC
220541 50 Buy Now »
SGD
69.62 69.62 69.62 69.62 69.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HV150 Contact ··

Descriptions

PROBE, OSCILLOSCOPE, HIGH VOLTAGE; Attenuation:x100; Bandwidth:300MHz; External Length / Height:1.2m; Input Impedance:100Mohm; Lead Length:1.2m; Rise Time:1.2ns; Voltage, Input Max:1500V
Farnell
PROBE, OSCILLOSCOPE, HIGH VOLTAGE; Attenuation:x100; Bandwidth:300MHz; External Length / Height:1.2m; Input Impedance:100Mohm; Lead Length:1.2m; Time, Rise:1.2ns; Voltage, Input Max:1500V ;RoHS Compliant: NA
Newark
PROBE, OSCILLOSCOPE, HIGH VOLTAGE; Input Voltage Max:1500V; Lead Length:1.2m; Bandwidth:300MHz; SVHC:No SVHC (20-Jun-2011); Attenuation:x100; External Length / Height:1.2m; Input Impedance:100Mohm; Rise Time:1.2ns
element14 APAC

Technical Specifications

Bandwidth 300 MHz
REACH SVHC Compliance No SVHC
Rise Time 1.2 ns
Lead Length 1.2 m
RoHS Not Applicable

Documents

Farnell
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 8 years ago

Images

Alternate Names

TESTEC Elektronik GmbH HV150
Testec Electronik HV150

Search for other parts like HV150 »