onsemi HUF75639P3

Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)56 A
Current Rating56 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation200 W
Rds On Max25 mΩ
Resistance25 mΩ
Rise Time60 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi HUF75639P3.

Farnell
Datasheet10 pages22 years ago
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet15 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages1 year ago
Technical Drawing1 page4 years ago
Jameco
Datasheet11 pages17 years ago
Arrow Electronics
Datasheet10 pages22 years ago
iiiC
Datasheet10 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.181
$ 1.29
$ 1.29
Stock
280,036
150
150
Authorized Distributors
7
1
1
Mount
Through Hole
-
-
Case/Package
TO-220AB
-
-
Drain to Source Voltage (Vdss)
100 V
-
-
Continuous Drain Current (ID)
56 A
-
-
Threshold Voltage
4 V
-
-
Rds On Max
25 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
200 W
-
-
Input Capacitance
2 nF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi HUF75639P3.

Related Parts

Descriptions

Descriptions of onsemi HUF75639P3 provided by its distributors.

Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
N-Channel 100 V 0.025 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
Trans MOSFET N-CH 100V 56A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
100 V, 56 A, 0.025 OHM, N-CHANNEL ULTRAFET POWER MOSFET Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET,N CH,100V,56A,TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 56A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75639P3.
  • HUF75639P3..
  • HUF75639P3...

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)56 A
Current Rating56 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation200 W
Rds On Max25 mΩ
Resistance25 mΩ
Rise Time60 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time20 ns
Turn-On Delay Time15 ns
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi HUF75639P3.

Farnell
Datasheet10 pages22 years ago
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet15 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet15 pages1 year ago
Technical Drawing1 page4 years ago
Jameco
Datasheet11 pages17 years ago
Arrow Electronics
Datasheet10 pages22 years ago
iiiC
Datasheet10 pages22 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago