Fairchild Semiconductor HUF75339P3

N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
HUF75339P3 10,400 Buy Now »
USD
0.785 0.785
HUF75339P3 6,400 Buy Now »
USD
0.847 0.847
Avnet
HUF75339P3 568 Buy Now »
USD
1.61 1.37 1.09 1.09 1.09
Digi-Key
HUF75339P3-ND 10 Buy Now »
USD
1.70 1.53 1.23 0.835 0.720
Newark
58K1606 168 Buy Now »
USD
1.69 1.44 1.16 0.801 0.703
Rochester Electronics
HUF75339P3 43,096 Buy Now »
USD
1.12 1.12 1.000 0.910 0.910
Mouser
512-HUF75339P3 1,155 Buy Now »
USD
1.78 1.44 1.15 0.835 0.690
Future Electronics
HUF75339P3 12,020 Buy Now »
USD
1.15 1.08 0.850 0.850
Farnell
1095124 1,713 Buy Now »
GBP
1.03 1.03 0.795 0.638 0.638
element14 APAC
1095124 1,269 Buy Now »
SGD
2.79 2.26 1.80 1.31 1.18
Avnet Europe
HUF75339P3 43,750 Buy Now »
EUR
0.533 0.457
RS Components
6715363 1,979 Buy Now »
GBP
0.566 0.526 0.484 0.484
Avnet Asia
HUF75339P3 0 ··
USD
0.613 0.542
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
FAIR-0057399 7,100 Buy Now »
USD
0.825 0.797
Quest
HUF75339P3 113 Buy Now »
USD
2.17 1.74 0.651 0.651 0.651
C Plus Electronics
HUF75339P3 Yes Send RFQ »
IBS Electronics
HUF75339P3 3,351 ··
USD
1.70 1.70 1.70 1.70 1.70
STLAA.com
HUF75339P3 1,920 ··
4 Star Electronics
HUF75339P3 346 Send RFQ »
Ewing Components
HUF75339P3 9,090 Send RFQ »
Abacus Technologies
HUF75339P3 25,527 ··
MCM Electronics
107-HUF75339P3 3 Buy Now »
USD
1.48 1.48 1.48 1.48 1.48
GreenTree Electronics
HUF75339P3 23,715 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HUF75339P3 Contact ··
Touchstone Systems
HUF75339P3 Contact Send RFQ »
XS Micro
HUF75339P3 Contact ··

Descriptions

N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
Future Electronics
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail
Verical
MOSFET, N, TO-220
Farnell
MOSFET N-Channel 55V 75A TO220AB
RS Components
MOSFET N-CH 55V 75A TO-220AB
Digi-Key
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Japan
MOSFET, N, TO-220
element14 APAC
FSC HUF75339P3 MOSFET N-C HAN 55V 75A
IBS Electronics
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail
Avnet Asia
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail
Avnet
These N-Channel power MOSFETs are manufactured using the innovative UltraFET® process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products.Formerly developmental type TA75339.
Fairchild Semiconductor
MOSFET Transistor, N Channel, 75 A, 55 V, 12 mohm, 10 V, 4 V
Newark
MOSFETs 75a,55V,0.012Ohm,NCh UltraFET
Mouser

Technical Specifications

Gate Charge 60 nC
Power Dissipation 200 W
Lifecycle Status Active
Polarity N-Channel
Current Rating 75 A
Breakdown Voltage (Drain to Source) 55 V
Packaging Tube
Case / Package / Footprint TO-220
Rise Time 60 ns
RoHS Compliant
Input Capacitance 2 nF
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Number of Pins 3
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 55 V
Voltage Rating (DC) 55 V
Continuous Drain Current (Ids) 75 A
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 12 mΩ
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 10 pages 14 years ago
Newark
Datasheet 9 pages 14 years ago
Datasheet 10 pages 14 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 8 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 10 pages 14 years ago
Onlinecomponents.com
Datasheet 9 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD HUF75339P3
FSC HUF75339P3
FAIR HUF75339P3
QTC HUF75339P3
FAI HUF75339P3
FAIRCHIL HUF75339P3
FAIRCHILD SEMI HUF75339P3
FCS HUF75339P3
QT OPTO HUF75339P3
FAIRCH HUF75339P3
SPT HUF75339P3
FAIRCHILD SEMICONDUCTOR CORP HUF75339P3
FAIRCHI HUF75339P3
FAIRC HUF75339P3
FARICHILD HUF75339P3
FAIRCHLD HUF75339P3
FCH HUF75339P3
FARA HUF75339P3
FDS HUF75339P3
FAIRCHILD SEMICONDUC HUF75339P3
NSC/FSC HUF75339P3
SIGNAL PROCESSING TECHNOLOGIES HUF75339P3
FAIRCHILD SEMIC HUF75339P3
OTHER HUF75339P3
FAIRCHICD HUF75339P3

Search for other parts like HUF75339 »