IXYS HTZ180D35K

Diode Array 1 Pair Series Connection Standard 35000V 1.3A Chassis Mount Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current1.3 A
Forward Voltage22 V
Max Operating Temperature180 °C
Max Reverse Voltage (DC)35 kV
Min Operating Temperature-40 °C
PackagingBox
Peak Non-Repetitive Surge Current100 A
Reverse Voltage35 kV

Documents

Download datasheets and manufacturer documentation for IXYS HTZ180D35K.

Arrow Electronics
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS HTZ180D35K.

Related Parts

Descriptions

Descriptions of IXYS HTZ180D35K provided by its distributors.

Diode Array 1 Pair Series Connection Standard 35000V 1.3A Chassis Mount Module
DIODE MODULE GP 35000V 1.3A
DIODE MODULE 35KV 1.3A

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current1.3 A
Forward Voltage22 V
Max Operating Temperature180 °C
Max Reverse Voltage (DC)35 kV
Min Operating Temperature-40 °C
PackagingBox
Peak Non-Repetitive Surge Current100 A
Reverse Voltage35 kV

Documents

Download datasheets and manufacturer documentation for IXYS HTZ180D35K.

Arrow Electronics
Datasheet2 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant