IXYS HTZ150C7K

Diode Module Gp 7200V 3A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current3 A
Forward Voltage6 V
Max Operating Temperature180 °C
Max Reverse Voltage (DC)7.2 kV
Min Operating Temperature-40 °C
PackagingBox
Peak Non-Repetitive Surge Current100 A
Reverse Voltage7.2 kV

Engineering Resources

View Evaluation kits and Reference designs for IXYS HTZ150C7K.

Related Parts

Descriptions

Descriptions of IXYS HTZ150C7K provided by its distributors.

DIODE MODULE GP 7200V 3A
DIODE MODULE 7.2KV 3A

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current3 A
Forward Voltage6 V
Max Operating Temperature180 °C
Max Reverse Voltage (DC)7.2 kV
Min Operating Temperature-40 °C
PackagingBox
Peak Non-Repetitive Surge Current100 A
Reverse Voltage7.2 kV

Compliance

Environmental Classification
RoHSCompliant