Samtec HTSW-150-14-G-S

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows1
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-150-14-G-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.13
$ 1.16
$ 2.39
$ 1.77
$ 2.02
$ 1.52
$ 1.48
$ 3.22
Stock
2,333
46,807
31,900
36,282
20,427
508
6,739
1,860
378
Authorized Distributors
8
9
11
9
10
9
8
7
7
Gender
Male
Male
Male
Male
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
50
50
50
50
-
-
-
-
Number of Rows
1
1
1
1
1
1
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Tin
Gold
Gold
Gold
Gold
Tin
Gold
Housing Material
-
Polyester
Polyester
Polyester
Polyester
Polymer
Polyester
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HTSW-150-14-G-S.

Related Parts

Descriptions

Descriptions of Samtec HTSW-150-14-G-S provided by its distributors.

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
High Temperature PCB Header Strips, 0.100" pitch
DESCRIPTION: .025'' sq. Terminal Strips
HEADER, 2.54MM, THT VERT, 50WAY;
Header, 2.54Mm, Though Hole Vertical, 50 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Straight; Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-150-14-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW15014GS

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows1
TerminationThrough Hole
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-150-14-G-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant