Samtec HTSW-103-07-T-S

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.48 mm
Height8.71 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-T-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing7 pages4 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-10.66%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.2
$ 0.26
$ 0.14
$ 0.17
$ 0.11
$ 0.26
Stock
64,300
122,634
62,585
54,833
71,023
21,673
20,979
Authorized Distributors
9
11
9
10
11
7
7
Gender
Male
Male
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
3
3
3
3
Number of Rows
1
1
1
1
1
1
1
Mount
-
Through Hole
Through Hole
Through Hole
Through Hole
-
-
Termination
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Straight
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Gold
Gold
Tin
Gold
Housing Material
Polymer
Polymer
Polymer
Polymer
Polymer
Polymer
Polymer
Contact Material
Bronze, Nickel, Tin
Bronze
Bronze
Bronze, Gold, Nickel
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HTSW-103-07-T-S.

Related Parts

Descriptions

Descriptions of Samtec HTSW-103-07-T-S provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
High Temperature PCB Header Strips, 0.100" pitch
HTSW - Samtec 2.54mm High-Temp Terminal Strip / Header
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONNECTOR, HEADER, 3POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: HTSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-103-07-T-S .
  • HTSW10307TS

Technical Specifications

Physical
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.48 mm
Height8.71 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-T-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing7 pages4 years ago
Sager Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant