NXP Semiconductors HTRC11001T/02EE

HITAG Reader Chip 14-Pin SO Tube HITAG Reader Chip 14-Pin SO Tube HITAG Reader Chip 14-Pin SO Tube
Datasheet

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth12 MHz
Max Frequency16 MHz
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HTRC11001T/02EE.

Upverter
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-36.36%

Alternate Parts

Price @ 1000
$ 2.481
$ 2.481
Stock
13,925
96,335
96,335
Authorized Distributors
0
5
5
Case/Package
-
SO
SO
Number of Pins
-
14
14
Frequency
-
125 kHz
125 kHz
Data Rate
-
-
-
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors HTRC11001T/02EE.

Descriptions

Descriptions of NXP Semiconductors HTRC11001T/02EE provided by its distributors.

HITAG Reader Chip 14-Pin SO Tube HITAG Reader Chip 14-Pin SO Tube HITAG Reader Chip 14-Pin SO Tube
HITAG READER CHIP Telecom Circuit, 1-Func, PDSO14
OEMs, CMs ONLY (NO BROKERS)

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTRC11001T02EE

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth12 MHz
Max Frequency16 MHz
Max Junction Temperature (Tj)140 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HTRC11001T/02EE.

Upverter
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago