Thomas & Betts HTC2S

Thomas & Betts HTC2S Blackburn Color-Keyed H-Tap Insulating Hard Cover Thermoplastic Noryl, Black,


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75H1810 0 ··
USD
6.68 5.35 5.35
Specialized Products
273X066 24 Buy Now »
USD
5.60 5.60 5.60 5.60 5.60
Sager Electronics
HTC2S 0 ··
USD
23.53 22.58 22.58
Crescent Electric Supply Co
57585 Yes ··
USD
32.00 32.00 32.00 32.00 32.00
Amazon
B008SBYYK0 n/s Buy Now »
USD
409.93 409.93 409.93 409.93 409.93

Descriptions

Cable Accessories H-Tap Insulating Cover Black Thermoplastic
Sager Electronics
Thomas & Betts HTC2S Cover, Insul H-Tap (Pack of 15). Interlocking insulating covers for H-type compression taps Can also be used on C-Taps. Color: Black. Voltage Rating: 600V. Order multiple is standard package
Amazon
Thomas & Betts HTC2S Blackburn Color-Keyed H-Tap Insulating Hard Cover Thermoplastic Noryl, Black,
Crescent Electric Supply Co
CK HTC2S COVER, INSUL H-TAP, COVER, INSUL H-TAP
Newark
HTC2S Thomas & Betts Cover, C-Tap and H-Tap, Small -- Thomas and Betts makes this HTC2S cover for C-Taps and H-Taps. The small cover is for the 273X024 H-Tap, #14 - #8 AWG main wire, die color-code green. And for the 273X562 C-Tap, #6 AWG main wire, die color-code grey. The cover provides a hard insulated shell to guard against impact and protects the taps from condensation and overheating which prevents corrosion. -- Thomas and Betts copper h tap, Thomas and Betts copper c tap
Specialized Products

Technical Specifications

RoHS Non-Compliant

Images

Alternate Names

T&B HTC2S
T&B/ANSLEY HTC2S
ANSLEY HTC2S
THOMAS AND BETTS HTC2S
THOMAS & B HTC2S
UNION HTC2S
THOMAS & BETTS CORP HTC2S
THOMAS & BETTES HTC2S
Thomas & Betts (T&B) HTC2S
Thomas & Betts Electrical HTC2S
THOMAS & BET HTC2S
TNB HTC2S
THOMAS AND BETT HTC2S
THOM & BETTS HTC2S
T & B ANSL HTC2S
TYCO T&B HTC2S
THOMAS&BE HTC2S
Steel City HTC2S
Thomas & Betts/Ansley HTC2S
THOMAS & BETTS POWER HTC2S
ANSL HTC2S
Blackburn/Elastimold HTC2S
Blackburn HTC2S
THOMAS & BETH HTC2S
THOMAS & BETTS HTC2S

Search for other parts like HTC2 »