Cooper Bussmann HTB-92I-R

Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass, Tin
MountPanel
Number of Pins2
Weight9.071847 g
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Dimensions
Length46.85 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HTB-92I-R.

RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann HTB-92I-R.

Descriptions

Descriptions of Cooper Bussmann HTB-92I-R provided by its distributors.

Fuse Holder 20A 250V Solder Lug Panel Mount Carton
HTB Low Profile Snap-in In-line Slotted Holder, 1/4x1-1/4 in., Solder/QC | Eaton Electronics HTB-92I-R
FUSE HLDR CART 250V 20A PNL MNT
HTB-92I-R Cooper Bussmann FUSEHOLDER
Fuse Holder; Series:HTB; Body Material:Thermoplastic; Current Rating:15A; Fuse Size/Group:1/4 x 1-1/4 "u; Mounting Type:Panel Mount; Panel Thickness Max:0.125"m; Terminal Type:Straight Solder/Quick-Connect; Terminal Width:0.1875" RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass, Tin
MountPanel
Number of Pins2
Weight9.071847 g
Technical
Current Rating20 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Dimensions
Length46.85 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HTB-92I-R.

RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, SEMKO, UL, VDE
Radiation HardeningNo
RoHSCompliant