SL Power HTAA-16W-A+G

HTAA Series Triple Output 5/+12 to 15/-12 to 15 V AC/DC Isolated Power Supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HTAA-16W-A+G 8 Buy Now »
USD
85.86 78.34 76.41 76.41 76.41
Avnet
HTAA-16W-A+G 0 ··
USD
80.07 79.00 75.00 75.00 75.00
Mouser
675-HTAA-16WA-G 40 Buy Now »
USD
85.86 79.95 73.51 73.51 73.51
Master Electronics
HTAA16WA+G 26 ··
USD
98.75 84.64 74.06 74.06 74.06
Future Electronics
HTAA-16W-A+G 30 Buy Now »
USD
98.75 79.49 79.49 79.49 79.49
Sager Electronics
HTAA-16W-A+G 0 ··
USD
88.08 85.76 81.47 81.47 81.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
HTAA-16W-A+G 0 ··

Descriptions

AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA
Avnet
HTAA Series Triple Output 5/+12 to 15/-12 to 15 V AC/DC Isolated Power Supply
Future Electronics
AC/DC POWER SUPPLY TRIPLE-OUT 5V/12V TO 15V/-12V TO 15V 2A/0.4A/0.4A CASE AA
Sager Electronics

Technical Specifications

Mounting Type Chassis
Output Voltage 5 V
Size-Height 45.72 mm
Power Rating 22 W
Weight 907.18474 g
Size-Width 101.6 mm
Lead-Free Status Lead Free
Size-Length 165.1 mm
RoHS Compliant
Number of Outputs 3

Documents

Digi-Key
Datasheet 7 pages 13 years ago
Allied Electronics
Datasheet 7 pages 9 years ago
Jameco
Datasheet 8 pages 9 years ago
Future Electronics
Datasheet 7 pages 6 years ago
Onlinecomponents.com
Datasheet 7 pages 13 years ago

Images

Alternate Names

SL Power Electronics HTAA-16W-A+G
SL Power Electronics Manufacture of Condor/Ault Brands HTAA-16W-A+G
SL POWER / CONDOR&AULT HTAA-16W-A+G
SL POWER ELECTRONICS INC- AULT HTAA-16W-A+G
SL POWER AULT HTAA-16W-A+G
SL POWER ELECTRONICS INC- CONDOR HTAA-16W-A+G

Search for other parts like HTAA-16 »