Nettlefolds HT01080070081FA

BOLT, HEX HEAD, HT, M8X70, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:70mm; External Length / Heigh...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23WX2637 1 Buy Now »
USD
10.64 10.64 8.85 7.63 7.63
Farnell
756933 1 Buy Now »
GBP
9.11 9.11 9.11 9.11 9.11
element14 APAC
756933 1 Buy Now »
SGD
19.67 19.67 19.67 19.67 19.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HT01080070081FA Contact ยทยท

Descriptions

BOLT, HEX HEAD, HT, M8X70, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:70mm; External Length / Height:70mm; Material:High Tensile Steel; Plating:Bright Zinc; Box Quantity:50; Driver Type:Hexagon; Standard:DIN931; Thread Size:M8
Farnell
BOLT, HEX HEAD, HT, M8X70, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:70mm; External Length / Height:70mm; Material:High Tensile Steel; Plating:Bright Zinc; Box Quantity:50; Driver Type:Hexagon; Standard:DIN931;
Newark
BOLT, HEX HEAD, HT, M8X70, BX50; Thread Size - Metric:M8; Head Type:Hex; Thread Length:70mm; External Length:70mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; SVHC:No SVHC (15-Dec-2010); Body Plating:Zinc; Box Quantity:50; Driver Type:Hexagon; External Length / Height:70mm; Material:Steel; Standard:DIN931; Thread Size:M8
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 70 mm
Material Steel

Images


Search for other parts like HT01080070081 »