Nettlefolds HT01080035081FA

BOLT, HEX HEAD, HT, M8X35, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:35mm; External Length / Heigh...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23WX2632 13 Buy Now »
USD
6.19 6.19 5.15 4.44 4.44
Farnell
756880 13 Buy Now »
GBP
6.12 6.12 6.12 6.12 6.12
element14 APAC
756880 13 Buy Now »
SGD
11.21 11.21 11.21 11.21 11.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HT01080035081FA Contact ยทยท

Descriptions

BOLT, HEX HEAD, HT, M8X35, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:35mm; External Length / Height:35mm; Material:High Tensile Steel; Plating:Bright Zinc; Box Quantity:50; Driver Type:Hexagon; Standard:DIN931;
Newark
BOLT, HEX HEAD, HT, M8X35, BX50; Thread Size - Metric:M8; Head Type:Hex; Thread Length:35mm; External Length:35mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; SVHC:No SVHC (15-Dec-2010); Body Plating:Zinc; Box Quantity:50; Driver Type:Hexagon; External Length / Height:35mm; Material:Steel; Standard:DIN931; Thread Size:M8
element14 APAC
BOLT, HEX HEAD, HT, M8X35, BX50; Thread Size (Metric):M8; Head Type:Hexagon; Thread Length:35mm; External Length / Height:35mm; Material:High Tensile Steel; Plating:Bright Zinc; Box Quantity:50; Driver Type:Hexagon; Standard:DIN931; Thread Size:M8
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 35 mm
Material Steel

Images


Search for other parts like HT01080035081 »