Panduit
HSTT50-48-5

Dry-Shrink HSTT50-48-5 Heat Shrink Tubing 600V 2-1 Shrink Ratio Thin Wall 6 - 3 AWG 0.50 in. x 0.25 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
HSTT50-48-5-ND 0 ·· USD 5.47 5.47 5.47 5.47
Carlton-Bates
07498390593 0 ·· USD 5.03 5.03 5.03 5.03 5.03
Hawk Electronics
HSTT50-48-5 0 ·· USD 4.41 4.16 3.85 3.85
TTI
HSTT50-48-5 345 Buy Now » USD 2.26 2.26 2.26 2.26
Mouser
644-HSTT50-48-5 92 Buy Now » USD 6.02 5.38 3.70 2.27 2.27
Newark
99F4788 0 ·· USD 36.56 31.05 31.05 31.05 31.05
Voyager Components
HSTT50-48-5 100 Buy Now »
Onlinecomponents.com
HSTT50-48-5 32 Buy Now » USD 5.60 5.06 4.57 4.12 4.12
Chip One Stop Global
C1S600800013369 55 Buy Now » USD 5.37 4.31 4.31 4.31
Master Electronics
HSTT50485 32 ·· USD 5.60 5.06 4.57 4.12 4.12
Sager Electronics
HSTT50-48-5 0 ·· USD 4.98 4.29 3.96 3.96
Avnet
HSTT50-48-5 0 ·· USD 4.01 3.72 3.72 3.72
Beyond Components
HSTT50-48-5 0 ·· USD 42.82 42.82 42.82 42.82 42.82
Allied Electronics
70386550 0 ·· USD 5.08 4.44 4.44 4.44
Crescent Electric Supply Co
228432 Yes ·· USD 4.70 4.70 4.70 4.70 4.70
Area51-Authorized
HSTT50-48-5 0 ··
Heilind Asia
PANHSTT50-48-5 0 ··
Heilind Electronics
PANHSTT50-48-5 0 ··
Electro Sonic
HSTT50485 0 ·· USD 5.33 4.82 4.34 4.13 4.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HSTT50-48-5 6 ··
Quest
HSTT50-48-5 9 Buy Now » USD 3.28 2.46 2.46 2.46 2.46
Accelarata
EI4-HSTT50-48-5 11 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HSTT50-48-5 Contact ··
Peerless Electronic Supplies
HSTT50-48-5 Contact Buy Now »

Descriptions

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Chip One Stop Global
Heat Shrink Thin, .50(12.7mm) Dia, Blac
Master Electronics
Dry-Shrink HSTT50-48-5 Heat Shrink Tubing 600V 2-1 Shrink Ratio Thin Wall 6 - 3 AWG 0.50 in. x 0.25 in.
Carlton-Bates
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).
Hawk Electronics
Heat Shrink Tubing HSTT 1/2X48 BLK
Mouser
HEAT SHRINK TUBING; For Use With:Cable & Wire; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:12.7mm; I.D. Max Recovered:6.4mm; Wall Thickness Recovered:0.6mm; Shrink Tubing / Boot Color:Black ;RoHS Compliant: Yes
Newark
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Avnet
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Piece
Sager Electronics
HEAT SHRINK BLACK 1/2" X 4'
Digi-Key
Heat Shrink Thin, Dia, Blac .50"(12.7mm)
Heilind Asia
Heat Shrink Thin Dia Blac .50(12.7mm)
Heilind Electronics
PANDUIT 1/2"X4' BLK SHRINK TUB
Peerless Electronic Supplies
"Panduit HSTT50-48-5 PAND HEAT Shrink TUBING,"
Crescent Electric Supply Co
Heat Shrink Thin .5012.7mm Dia Blac
Onlinecomponents.com

Technical Specifications

RoHS Compliant
Size-Diameter 12.7 mm
Color Black
Size-Length 1.22 m
Material Polyolefin

Documents

Allied Electronics
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago

Images

Alternate Names

PAND HSTT50-48-5
PANDUIT CORP HSTT50-48-5
PANDUIT CORPORATION HSTT50-48-5
PANDUI HSTT50-48-5
PNDUIT HSTT50-48-5
PANDUIT LTD HSTT50-48-5
pandu HSTT50-48-5
Panduit Sales Corp HSTT50-48-5
PANDVIT HSTT50-48-5
PNDT HSTT50-48-5
PANDUIT ELECTRONICS GROUP HSTT50-48-5
PANDIUT HSTT50-48-5
PANDUIY HSTT50-48-5
PANDUIT GMBH HSTT50-48-5
Panduit Europe HSTT50-48-5
PANDUIT CORP (VA) HSTT50-48-5
PANDUIT/BRADY HSTT50-48-5
PANDIT HSTT50-48-5
PANDUIT HOUSING HSTT50-48-5
Panduit Europe Ltd HSTT50-48-5
PAD HSTT50-48-5
PANDUIT CORPORATION ACCT #021930 HSTT50-48-5
ITW PANCON/PANDUIT HSTT50-48-5
PANDUIT SALES CORPORATION HSTT50-48-5
Panduit - Corporate HQ HSTT50-48-5

Search for other parts like HSTT50 »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »