Panduit HSTT12-48-Q10

Heat Shrink Tubing & Sleeves HeatShrink Thin .12 (3.2mm) Dia White
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorWhite
MaterialPO, Polyolefin
Weight344.73023 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter3.18 mm
Inside Diameter3.175 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-48-Q10.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Herman ProAV
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-70.89%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT12-48-Q10.

Related Parts

Descriptions

Descriptions of Panduit HSTT12-48-Q10 provided by its distributors.

Heat Shrink Tubing & Sleeves HeatShrink Thin .12 (3.2mm) Dia White
Heat Shrink Thin, .12"(3.2Mm) Dia, White Rohs Compliant: Yes |Panduit HSTT12-48-Q10
Panduit Thin Wall Heat Shrink Tubing; 1/8" Inner Diameter; Polyolefin; White; 48" Length; Dry Shrink
Heat Shrink Tubing ST Cross Linked Polyolefin White Thin
DRY-SHRINK Thin Wall Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, White. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT12-48Q10

Technical Specifications

Physical
Body MaterialPolyolefin
ColorWhite
MaterialPO, Polyolefin
Weight344.73023 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter3.18 mm
Inside Diameter3.175 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-48-Q10.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Herman ProAV
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant