STMicroelectronics HSP061-4NY8

4-line ESD protection for high speed lines | TVS DIODE 3V 18V 8UQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage6 V
Capacitance600 fF
Clamping Voltage18 V
DirectionBidirectional
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)3 V
Max Reverse Leakage Current100 nA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
PackagingCut Tape (CT)
Peak Pulse Current3 A
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage3 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage3 V
Dimensions
Depth1 mm
Height500 µm
Length2 mm
Width1.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HSP061-4NY8.

Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Components Direct
Datasheet10 pages12 years ago
Newchip Electronics Limited
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-8.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HSP061-4NY8.

Related Parts

Descriptions

Descriptions of STMicroelectronics HSP061-4NY8 provided by its distributors.

4-line ESD protection for high speed lines | TVS DIODE 3V 18V 8UQFN
TVS Diodes / ESD Suppressors 4-Line ESD Array R to R Transil 3.4Gb
High-speed port protection, Uni-Directional, 3V VRM max, QFN-8L, RoHS
STMicroelectronics SCT
ESD Suppressor Diode Diode Array Uni-Dir 3V 18Vc 8-Pin Mini-QFN T/R
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
DIODE, ESD PROT., 8KV, 6V, µQFN-8L
4-Line ESD Protection Hi-Speed Mini-QFN8
French Electronic Distributor since 1988
DIODE, ESD PROT., 8KV, 6V, µQFN-8L; Clamping Voltage Vc Max: -; Diode Case Style: UQFN; No. of Pins: 8Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: HSP06 Series; Automotive Qualification Standard: -; SVHC:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSP061-4NY8.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage6 V
Capacitance600 fF
Clamping Voltage18 V
DirectionBidirectional
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)3 V
Max Reverse Leakage Current100 nA
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels4
Number of Channels4
PackagingCut Tape (CT)
Peak Pulse Current3 A
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage3 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage3 V
Dimensions
Depth1 mm
Height500 µm
Length2 mm
Width1.05 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HSP061-4NY8.

Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages12 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Components Direct
Datasheet10 pages12 years ago
Newchip Electronics Limited
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant