Try the Octopart BOM Tool! Ad
octopart.com

Avago HSMZ-A100-R00J1

LED; SMD; PLCC2; red; 200mcd; 3.2x2.8mm; 170°; 2.2V; 20mA; λd:630nm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
HSMZ-A100-R00J1/BKN 1,615 Buy Now »
USD
0.198 0.198 0.187 0.181 0.181
HSMZ-A100-R00J1 262,000 Buy Now »
USD
0.158
Digi-Key 3
516-1459-1-ND 8,757 Buy Now »
USD
0.690 0.536 0.385 0.228 0.228
516-1459-6-ND 8,757 Buy Now »
USD
0.690 0.536 0.385 0.228 0.228
516-1459-2-ND 8,000 Buy Now »
USD
0.169
Newark
96H6878 3,695 Buy Now »
USD
0.151
Mouser
630-HSMZ-A100-R00J1 9,602 Buy Now »
USD
0.620 0.406 0.269 0.200 0.168
Farnell 2
4134357RL 15,820 Buy Now »
GBP
0.654 0.359 0.243 0.165
4134357 15,820 Buy Now »
GBP
0.654 0.359 0.243 0.165
element14 APAC
4134357 0 ··
SGD
0.970 0.636 0.421 0.313 0.290
Distrelec
HSMZ-A100-R00J1 1,813 Buy Now »
EUR
0.500 0.320 0.230 0.170 0.170
Avnet Asia
HSMZ-A100-R00J1 90,000 Buy Now »
USD
0.179
Avnet Europe
HSMZ-A100-R00J1 0 ··
USD
RS Components
450745 350 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HSMZ-A100-R00J1 69 ··
SIE
HSMZ-A100-R00J1 1,856 ··
Abacus Technologies
HSMZ-A100-R00J1 16,000 ··
Ewing Components
HSMZ-A100-R00J1 41,000 Send RFQ »
TME
HSMZ-A100-R00J1 2,407 Buy Now »
USD
0.305 0.279 0.228 0.228
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMZ-A100-R00J1 Contact ··
North Star Micro
HSMZ-A100-R00J1 Contact ··

Descriptions

LED Uni-Color Red 639nm 2-Pin PLCC T/R
Avnet Asia
LED Uni-Color Red 639nm 2-Pin PLCC T/R
Avnet Europe
LED, RED, 630NM
Farnell
LED, RED, 630NM
element14 APAC
Red LED PLCC2 Top Mt HSMZ-A100-R00J1
RS Components
LED, RED, 400MCD, 630NM
Newark
LED SMD Standard Red Epoxy Lens 639nm, 200mcd
Mouser
LED RED CLEAR 2PLCC SMD
Digi-Key
Surface Mount LED Indicator
Avago
SMD LED [Broadcom] HSMZ-A100-R00J1 SMD LED
Distrelec
LED; SMD; PLCC2; red; 200mcd; 3.2x2.8mm; 170°; 2.2V; 20mA; λd:630nm
TME
PLCC2,TOP MT,ALINGAP2,RED
Avnet

Technical Specifications

Size-Width 2.8 mm
Voltage Rating (DC) 2.2 V
Viewing Angle 120 °
Wavelength 630 nm 639 nm
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount Vertical
Forward Voltage 2.2 V
Lens Type Non-Diffused
Lead-Free Status Lead Free
Peak Wavelength 630 nm
Case / Package / Footprint PLCC
Lifecycle Status Active
RoHS Compliant
Packaging Cut Tape (CT)
Number of Pins 2
Size-Length 3.2 mm
Color Red
Luminous Intensity 400 mcd
Size-Height 1.9 mm

Documents

Avago
Datasheet 12 pages 6 years ago
Farnell
Datasheet 13 pages 1 year ago
Datasheet 2 pages 15 years ago
Datasheet 4 pages 15 years ago
element14 APAC
Datasheet 13 pages 2 years ago
Digi-Key
Datasheet 13 pages 13 years ago
Jameco
Datasheet 12 pages 8 years ago
TME
Datasheet 13 pages 2 years ago
Future Electronics
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMZ-A100-R00J1
AVA HSMZ-A100-R00J1
AVG HSMZ-A100-R00J1
AVANTEK HSMZ-A100-R00J1
AVAGO TECH HSMZ-A100-R00J1
AVASEM HSMZ-A100-R00J1
HEWLETT HSMZ-A100-R00J1
AVAGO TECHNOLOGIES US INC HSMZ-A100-R00J1
AGA HSMZ-A100-R00J1
AVAG HSMZ-A100-R00J1
DDI HSMZ-A100-R00J1
AVGO HSMZ-A100-R00J1
AGILENT TECHNOLOGIES INC HSMZ-A100-R00J1
AVAGO TECHNO HSMZ-A100-R00J1
AVAGO TECHNOLOG HSMZ-A100-R00J1
AVAGO TECHNOLOGIES INC HSMZ-A100-R00J1
AGLIENT HSMZ-A100-R00J1
AVANTEK SYSTEMS HSMZ-A100-R00J1
Avantek Inc HSMZ-A100-R00J1
Avago Technology HSMZ-A100-R00J1
AVAGO TECHNOLOGIES US INC (VA) HSMZ-A100-R00J1
AVAGO/AGILENT HSMZ-A100-R00J1
AVAGO ROHS HSMZ-A100-R00J1
AVAGO TECHNOLOGIES SPECIAL HSMZ-A100-R00J1
Avago/Agilent/HP HSMZ-A100-R00J1
Avago Technologies US Inc. HSMZ-A100-R00J1

Search for other parts like HSMZ-A100 »