Broadcom HSMS-C190

Surface Mount ChipLED Single Color LED, High Efficiency Red, Untinted Diffused, 1mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength630 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength626 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-C190.

Farnell
Datasheet12 pages12 years ago
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages13 years ago
element14 APAC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+15.25%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMS-C190.

Related Parts

Descriptions

Descriptions of Broadcom HSMS-C190 provided by its distributors.

Surface Mount ChipLED Single Color LED, High Efficiency Red, Untinted Diffused, 1mm
10mcd White 626nm Red 170° 0603 Light Emitting Diodes (LED) ROHS
LED Low-Power Uni-Color Red 630nm 2.1V 2-Pin Chip LED T/R
LED, RED, 10MCD, 626NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 626nm; Luminous Intensity: 10mcd; Viewing Angle: 170°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)
LED, SMD, HE-RED; Bulb Size:0.8mm x 1mm; LED Colour:Red; Luminous Intensity:10mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:626nm; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Diffused; Light Output Orientation:Top Emitting; Luminous Intensity @ If Min:2.8mcd; Luminous Intensity Typ:10mcd; Material:GaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Wavelength:630nm; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:2.1V; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS-C190.
  • HSMSC190

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength630 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength626 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-C190.

Farnell
Datasheet12 pages12 years ago
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages13 years ago
element14 APAC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant