Avago HSMS-C190

LED; SMD; 0603; red; 2.8-10mcd; 1.6x0.8x0.8mm; 170°; 2.1÷2.6V; 20mA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 3
HSMS-C190/BKN 3,614 Buy Now »
USD
0.063 0.063 0.062 0.058 0.058
HSMS-C190-ROC 96,000 Buy Now »
HSMS-C190 316,000 Buy Now »
USD
0.052
Digi-Key 3
516-1422-1-ND 60,187 Buy Now »
USD
0.550 0.396 0.198 0.101 0.101
516-1422-6-ND 60,187 Buy Now »
USD
0.550 0.396 0.198 0.101 0.101
516-1422-2-ND 56,000 Buy Now »
USD
0.072
Newark 2
68Y1184 3,176 Buy Now »
USD
0.270 0.189 0.108 0.075 0.075
93T9270 20,000 Buy Now »
USD
Mouser
630-HSMS-C190 45,473 Buy Now »
USD
0.400 0.288 0.128 0.094 0.064
Farnell 3
2497356 3,176 Buy Now »
GBP
0.186 0.174 0.089 0.085 0.085
8554765RL 3,570 Buy Now »
GBP
0.250 0.088 0.071 0.049
8554765 3,570 Buy Now »
GBP
0.250 0.088 0.071 0.049
element14 APAC 3
8554765 12,280 Buy Now »
SGD
0.626 0.451 0.201 0.148 0.101
8554765RL 12,280 Buy Now »
SGD
0.626 0.451 0.201 0.148 0.101
2497381 20,000 Buy Now »
SGD
0.306
Avnet Europe
HSMS-C190 272,000 Buy Now »
USD
Distrelec
HSMS-C190 2,071 Buy Now »
EUR
0.140 0.140 0.100 0.060 0.060
Avnet Asia
HSMS-C190 0 ··
USD
RS Components
450711 18,050 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HSMS-C190 15,815 ··
Abacus Technologies
HSMSC190 6,000 ··
Ewing Components
HSMS-C190 31,000 Send RFQ »
TME
HSMS-C190 1,883 Buy Now »
USD
0.054 0.045 0.036 0.036
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HSMS-C190 Contact ··

Descriptions

SMD LED [Broadcom] HSMS-C190 SMD LED
Distrelec
LED, Red, 626 nm, 2.1 V, 20 mA, 10 mcd
Newark
LED; SMD; 0603; red; 2.8-10mcd; 1.6x0.8x0.8mm; 170°; 2.1÷2.6V; 20mA
TME
Surface Mount ChipLEDs
Avago
LED, SMD, HE-RED
Farnell
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet Europe
LED, SMD, HE-RED
element14 APAC
LED SMD Standard Red Diffused 626nm, 10mcd
Mouser
LED RED DIFFUSED 0603 SMD
Digi-Key
ChipLED Top Mt HE Red HSMS-C190
RS Components
LED UNI-COLOR RED 630NM 2PIN CHIP LED
Avnet
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet Asia

Technical Specifications

Peak Wavelength 630 nm
Mounting Type Surface Mount Vertical
Forward Voltage 2.1 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Number of Pins 2
Case / Package / Footprint 0603
Wavelength 630 nm
Luminous Intensity 10 mcd
RoHS Compliant
Lens Type Diffused
Color Red
REACH SVHC Compliance No SVHC
Viewing Angle 170 °
Lifecycle Status Active
Power Dissipation 52 mW
Case / Package (SI) 1608
Lead-Free Status Lead Free

Documents

Avago
Datasheet 12 pages 6 years ago
Newark
Datasheet 12 pages 4 years ago
Farnell
Datasheet 19 pages 13 years ago
Datasheet 13 pages 12 years ago
Digi-Key
Datasheet 8 pages 14 years ago
Jameco
Datasheet 14 pages 10 years ago
Future Electronics
Datasheet 12 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMS-C190
AVA HSMS-C190
AVG HSMS-C190
AVANTEK HSMS-C190
AVAGO TECH HSMS-C190
AVASEM HSMS-C190
HEWLETT HSMS-C190
AVAGO TECHNOLOGIES US INC HSMS-C190
AGA HSMS-C190
AVAG HSMS-C190
DDI HSMS-C190
AVGO HSMS-C190
AGILENT TECHNOLOGIES INC HSMS-C190
AVAGO TECHNO HSMS-C190
AVAGO TECHNOLOG HSMS-C190
AVAGO TECHNOLOGIES INC HSMS-C190
AGLIENT HSMS-C190
AVANTEK SYSTEMS HSMS-C190
Avantek Inc HSMS-C190
Avago Technology HSMS-C190
AVAGO TECHNOLOGIES US INC (VA) HSMS-C190
AVAGO/AGILENT HSMS-C190
AVAGO ROHS HSMS-C190
AVAGO TECHNOLOGIES SPECIAL HSMS-C190
Avago/Agilent/HP HSMS-C190
Avago Technologies US Inc. HSMS-C190

Search for other parts like HSMS-C190 »