Avago HSMS-C150

LED; SMD; 1206; red; 2.8-10mcd; 3.2x1.6mm; 170°; 2.1÷2.6V; 20mA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
516-1440-1-ND 56,658 Buy Now »
USD
0.550 0.396 0.198 0.101 0.101
516-1440-6-ND 56,658 Buy Now »
USD
0.550 0.396 0.198 0.101 0.101
516-1440-2-ND 54,000 Buy Now »
USD
0.072
Avnet 3
HSMS-C150/BKN 1,543 Buy Now »
USD
0.063 0.063 0.062 0.058 0.058
HSMS-C150 0 ··
USD
0.052
HSMS-C150-ROC 0 ··
Arrow
HSMS-C150**MULT1 3 Buy Now »
USD
0.210 0.183 0.112 0.073 0.073
Newark 3
68Y1181 24,194 Buy Now »
USD
0.274 0.192 0.110 0.076 0.076
40K0143 0 ··
USD
93T9268 24,000 Buy Now »
USD
Mouser
630-HSMS-C150 32,373 Buy Now »
USD
0.400 0.288 0.128 0.094 0.064
Avnet Europe
HSMS-C150 210,000 Buy Now »
USD
Avnet Asia
HSMS-C150 0 ··
USD
RS Components
4860474 4,877 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
HSMS-C150 2,955 ··
Abacus Technologies
HSMSC150 11,277 ··
TME
HSMS-C150 3,065 Buy Now »
USD
0.088 0.063 0.047 0.047
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMS-C150 Contact Send RFQ »
North Star Micro
HSMS-C150 Contact ··
XS Micro
HSMS-C150 Contact ··

Descriptions

LED SMD Standard Red Diffused 626nm, 10mcd
Mouser
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet Europe
LED, RED, 10MCD, 626NM, FULL REEL
Newark
LED; SMD; 1206; red; 2.8-10mcd; 3.2x1.6mm; 170°; 2.1÷2.6V; 20mA
TME
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet
LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Avnet Asia
LED, RED, 10MCD, 626NM
Farnell
LED, SMD, HE-RED
element14 APAC
Surface Mount ChipLEDs
Avago
LED RED DIFFUSED 1206 SMD
Digi-Key
HE-red 1206 chip-LED HSMS-C150
RS Components

Technical Specifications

Number of Pins 2
Case / Package (SI) 3216
Viewing Angle 170 °
Forward Voltage 2.1 V
Lifecycle Status Active
RoHS Compliant
Lens Type Diffused
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Case / Package / Footprint 1206
Packaging Tape & Reel (TR) Cut Tape (CT)
Wavelength 630 nm
Luminous Intensity 10 mcd
Color Red
Peak Wavelength 630 nm
Mounting Type Surface Mount Vertical
Power Dissipation 65 mW

Documents

Avago
Datasheet 12 pages 6 years ago
Arrow
Datasheet 12 pages 4 years ago
Farnell
Datasheet 19 pages 13 years ago
Datasheet 13 pages 12 years ago
Jameco
Datasheet 14 pages 10 years ago
Allied Electronics
Datasheet 13 pages 12 years ago
Digi-Key
Datasheet 8 pages 14 years ago
iiiC
Datasheet 12 pages 4 years ago
Future Electronics
Datasheet 12 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMS-C150
AVA HSMS-C150
AVG HSMS-C150
AVANTEK HSMS-C150
AVAGO TECH HSMS-C150
AVASEM HSMS-C150
HEWLETT HSMS-C150
AVAGO TECHNOLOGIES US INC HSMS-C150
AGA HSMS-C150
AVAG HSMS-C150
DDI HSMS-C150
AVGO HSMS-C150
AGILENT TECHNOLOGIES INC HSMS-C150
AVAGO TECHNO HSMS-C150
AVAGO TECHNOLOG HSMS-C150
AVAGO TECHNOLOGIES INC HSMS-C150
AGLIENT HSMS-C150
AVANTEK SYSTEMS HSMS-C150
Avantek Inc HSMS-C150
Avago Technology HSMS-C150
AVAGO TECHNOLOGIES US INC (VA) HSMS-C150
AVAGO/AGILENT HSMS-C150
AVAGO ROHS HSMS-C150
AVAGO TECHNOLOGIES SPECIAL HSMS-C150
Avago/Agilent/HP HSMS-C150
Avago Technologies US Inc. HSMS-C150

Search for other parts like HSMS-C150 »