Broadcom HSMS-281C-BLKG

SURFACE MOUNT RF SCHOTTKY BARRIER DIODE Mixer Diode, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage20 V
Capacitance1.2 pF
Current Rating1 A
Forward Current35 mA
Forward Voltage1 V
Max Current Rating1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)15 V
Min Operating Temperature-65 °C
Output Current1 A
Peak Reverse Current200 nA
Reverse Voltage15 V
Reverse Voltage (DC)20 V
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2.25 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-281C-BLKG.

TME
Datasheet10 pages14 years ago
Newark
Datasheet10 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMS-281C-BLKG.

Related Parts

Descriptions

Descriptions of Broadcom HSMS-281C-BLKG provided by its distributors.

SURFACE MOUNT RF SCHOTTKY BARRIER DIODE Mixer Diode, Silicon
Schottky Diode; Package/Case:SOT-323; Forward Voltage:400mV; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Breakdown Voltage Max:20V; Capacitance, Ct:1.2pF; Series Resistance @ If:10ohm ;RoHS Compliant: Yes
DIODE, SCHOTTK, GP, LN, 20V, SOT-323; Diode Configuration:Dual Series Connection; Capacitance Ct:1.2pF; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Forward Current If Max:35mA; Forward Voltage:1V; Reverse Voltage Vr Max:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS-281C-BLKG.
  • HSMS281CBLKG

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage20 V
Capacitance1.2 pF
Current Rating1 A
Forward Current35 mA
Forward Voltage1 V
Max Current Rating1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)15 V
Min Operating Temperature-65 °C
Output Current1 A
Peak Reverse Current200 nA
Reverse Voltage15 V
Reverse Voltage (DC)20 V
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2.25 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-281C-BLKG.

TME
Datasheet10 pages14 years ago
Newark
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant