Broadcom HSMR-C170

Single Color LED, Blue, Untinted Diffused, 1.4mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorBlue
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity55 mcd
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength469 nm
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength473 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C170.

Farnell
Datasheet12 pages14 years ago
Datasheet12 pages20 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages14 years ago
Future Electronics
Datasheet12 pages16 years ago
DigiKey
Datasheet8 pages22 years ago

Inventory History

3 month trend:
-40.54%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMR-C170.

Related Parts

Descriptions

Descriptions of Broadcom HSMR-C170 provided by its distributors.

Single Color LED, Blue, Untinted Diffused, 1.4mm
LED Uni-Color Blue 469nm 2-Pin Chip LED T/R
LED SMD Standard Blue Diffused 473nm, 55mcd
SMD LED [Broadcom] HSMR-C170 SMD LED
Product Description Demo for Development.
French Electronic Distributor since 1988
LED, BLUE, 55MCD, 473NM; LED Colour: Blue; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 3.4V; Wavelength Typ: 473nm; Luminous Intensity: 55mcd; Viewing Angle: 140°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMR-C170.
  • HSMR/C170
  • HSMRC170

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorBlue
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorBlue
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity55 mcd
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength469 nm
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength473 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMR-C170.

Farnell
Datasheet12 pages14 years ago
Datasheet12 pages20 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages14 years ago
Future Electronics
Datasheet12 pages16 years ago
DigiKey
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant