Broadcom HSMQ-C190

Single Color LED, High Performance Green, Untinted Diffused, 1mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength527 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Flux500 lm
Luminous Intensity145 mcd
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength520 nm
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength527 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C190.

Avago
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-28.23%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMQ-C190.

Related Parts

Descriptions

Descriptions of Broadcom HSMQ-C190 provided by its distributors.

Single Color LED, High Performance Green, Untinted Diffused, 1mm
LED Uni-Color Green 520nm 2-Pin Chip LED T/R
Surface-Mount/Axial LED Lamp,Blue-Green,Diffused,LED-8d
LED SMD Standard Chip,Top Mt,InGaN,Gr n
LED CHIP INGAN GRN TOP EMIT SMD
Product Description Demo for Development.
Standard LEDs - SMD InGaN Green n
LED, SMD, GREEN; Bulb Size:0.8mm x 1mm; LED Colour:Green; Luminous Intensity:145mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:527nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:527nm; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:1mm x 0.8mm; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:145mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; Package / Case:SMD; Peak Wavelength:520nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMQ-C190.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength527 nm
Forward Current20 mA
Forward Voltage3.4 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Flux500 lm
Luminous Intensity145 mcd
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength520 nm
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength527 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMQ-C190.

Avago
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant