Broadcom HSMP3822

低电阻 Pin 开关二极管

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance800 fF
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Reverse Voltage50 V
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMP3822.

Upverter
Datasheet10 pages12 years ago
Avago
Datasheet10 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMP3822.

Descriptions

Descriptions of Broadcom HSMP3822 provided by its distributors.

低电阻 PIN 开关二极管

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMP-3822

Technical Specifications

Technical
Capacitance800 fF
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Reverse Voltage50 V
Dimensions
Height1.3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMP3822.

Upverter
Datasheet10 pages12 years ago
Avago
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant