Broadcom HSMN-C110

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity39 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-C110.

element14
Datasheet9 pages13 years ago
Newark
Datasheet9 pages13 years ago
Avago
Datasheet12 pages12 years ago
Datasheet11 pages13 years ago
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-51.92%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMN-C110.

Related Parts

Descriptions

Descriptions of Broadcom HSMN-C110 provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
SINGLE COLOR LED HIGH PERFORMANCE BLUE
LED SMD Standard Chip,R/angle Mt,InGa N,Blue
Standard LEDs - SMD InGaN Blue N Blue
LED Lamp; Luminous Intensity:39mcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:3.3V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMN-C110.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity39 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-C110.

element14
Datasheet9 pages13 years ago
Newark
Datasheet9 pages13 years ago
Avago
Datasheet12 pages12 years ago
Datasheet11 pages13 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant