Try the Octopart BOM Tool! Ad
octopart.com

Avago HSMM-A100-S00J1

LED; SMD; 3528,PLCC2; green; 180-350mcd; 3.5x2.8x1.9mm; 120°; 20mA

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
HSMM-A100-S00J1/BKN 7,891 Buy Now »
USD
0.525 0.525 0.494 0.480 0.480
HSMM-A100-S00J1 184,000 Buy Now »
USD
0.419
Digi-Key 3
516-1463-1-ND 60 Buy Now »
USD
1.46 1.18 0.819 0.510 0.510
516-1463-6-ND 60 Buy Now »
USD
1.46 1.18 0.819 0.510 0.510
516-1463-2-ND 0 ··
USD
0.414
Arrow
HSMM-A100-S00J1**MULT1 38 Buy Now »
USD
0.933 0.779 0.583 0.445 0.445
Newark 2
40K0134 851 Buy Now »
USD
0.503 0.503 0.461 0.461
82C5543 0 ··
USD
0.391 0.391 0.391 0.391 0.391
Mouser
630-HSMM-A100-S00J1 8,207 Buy Now »
USD
1.24 0.828 0.629 0.463 0.413
Avnet Europe
HSMM-A100-S00J1 0 ··
USD
0.376
Avnet Asia
HSMM-A100-S00J1 0 ··
USD
0.828
RS Components
450739 630 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HSMMA100S00J1 1,176 ··
Abacus Technologies
HSMMA100S00J1 1,208 ··
Area51
HSMM-A100-S00J1 414 ··
Ewing Components
HSMM-A100-S00J1 39,000 Send RFQ »
SIE
HSMM-A100-S00J1 52,000 ··
TME
HSMM-A100-S00J1 2,336 Buy Now »
USD
0.698 0.627 0.506 0.471 0.471
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMM-A100-S00J1 Contact Send RFQ »
Chip 1 Exchange
HSMM-A100-S00J1 Contact ··
North Star Micro
HSMM-A100-S00J1 Contact ··
XS Micro
HSMM-A100-S00J1 Contact ··

Descriptions

LED, GREEN, 350MCD, 525NM
Newark
Green LED PLCC2 Top Mt HSMM-A100-S00J1
RS Components
LED; SMD; 3528,PLCC2; green; 180-350mcd; 3.5x2.8x1.9mm; 120°; 20mA
TME
LED Uni-Color Green 525nm 2-Pin PLCC T/R
Avnet Asia
Surface Mount LED Indicator
Avago
LED GREEN CLEAR 2PLCC SMD
Digi-Key
LED, SMD, PLCC2, GREEN
Farnell
LED Uni-Color Green 525nm 2-Pin PLCC T/R
Avnet Europe
LED, SMD, PLCC2, GREEN
element14 APAC
LED Uni-Color Green 525nm 2-Pin PLCC T/R
Avnet
LED SMD Standard Green Epoxy Lens 525nm, 350mcd
Mouser

Technical Specifications

Packaging Tape & Reel (TR) Cut Tape (CT)
Color Green
Luminous Intensity 350 mcd
RoHS Compliant
Size-Height 1.9 mm
Case / Package / Footprint PLCC
Forward Voltage 3.4 V
Lens Type Non-Diffused
Number of Pins 2
Size-Width 2.8 mm
Lead-Free Status Lead Free
Viewing Angle 120 °
Peak Wavelength 525 nm
Size-Length 3.2 mm
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount Vertical
Lifecycle Status Active
Wavelength 525 nm

Documents

Avago
Datasheet 12 pages 6 years ago
TME
Datasheet 13 pages 1 year ago
Farnell
Datasheet 2 pages 15 years ago
Datasheet 4 pages 15 years ago
Newark
Datasheet 13 pages 13 years ago
Datasheet 13 pages 2 years ago
Datasheet 13 pages 2 years ago
Jameco
Datasheet 14 pages 10 years ago
Future Electronics
Datasheet 13 pages 8 years ago
iiiC
Datasheet 12 pages 6 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMM-A100-S00J1
AVA HSMM-A100-S00J1
AVG HSMM-A100-S00J1
AVANTEK HSMM-A100-S00J1
AVAGO TECH HSMM-A100-S00J1
AVASEM HSMM-A100-S00J1
HEWLETT HSMM-A100-S00J1
AVAGO TECHNOLOGIES US INC HSMM-A100-S00J1
AGA HSMM-A100-S00J1
AVAG HSMM-A100-S00J1
DDI HSMM-A100-S00J1
AVGO HSMM-A100-S00J1
AGILENT TECHNOLOGIES INC HSMM-A100-S00J1
AVAGO TECHNO HSMM-A100-S00J1
AVAGO TECHNOLOG HSMM-A100-S00J1
AVAGO TECHNOLOGIES INC HSMM-A100-S00J1
AGLIENT HSMM-A100-S00J1
AVANTEK SYSTEMS HSMM-A100-S00J1
Avantek Inc HSMM-A100-S00J1
Avago Technology HSMM-A100-S00J1
AVAGO TECHNOLOGIES US INC (VA) HSMM-A100-S00J1
AVAGO/AGILENT HSMM-A100-S00J1
AVAGO ROHS HSMM-A100-S00J1
AVAGO TECHNOLOGIES SPECIAL HSMM-A100-S00J1
Avago/Agilent/HP HSMM-A100-S00J1
Avago Technologies US Inc. HSMM-A100-S00J1

Search for other parts like HSMM-A100 »