Broadcom HSML-C150

BROADCOM LIMITED HSML-C150 LED, Orange, SMD, 1.6mm x 2mm, 20 mA, 1.9 V, 609 nm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Peak Wavelength609 nm
Power Dissipation60 mW
Power Rating60 mW
Test Current20 mA
Viewing Angle170 °
Wavelength605 nm
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C150.

Newark
Datasheet9 pages13 years ago
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSML-C150.

Related Parts

Descriptions

Descriptions of Broadcom HSML-C150 provided by its distributors.

BROADCOM LIMITED HSML-C150 LED, Orange, SMD, 1.6mm x 2mm, 20 mA, 1.9 V, 609 nm
LED Uni-Color Orange 609nm 2-Pin Chip LED T/R
LED CHIP ORAN DIFF SMA 1206 SMD
French Electronic Distributor since 1988
Standard LEDs - SMD AlInGaP Orange
LED, SMD, 1206, TOP, ORANGE; Bulb Size:1.6mm x 2mm; LED Colour:Orange; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:609nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:605nm; External Depth:1.6mm; External Length / Height:1.1mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:2mm x 1.6mm; LED Type:Standard; Lens Style:Untinted, Diffused; Luminous Intensity @ If Min:28.5mcd; Luminous Intensity Typ:90mcd; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:1206; Package / Case:1206; Peak Forward Current:25mA; Peak Wavelength:609nm; Power Dissipation Pd:60mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMLC150

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Peak Wavelength609 nm
Power Dissipation60 mW
Power Rating60 mW
Test Current20 mA
Viewing Angle170 °
Wavelength605 nm
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C150.

Newark
Datasheet9 pages13 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant