Broadcom HSML-A101-S00J1

PLCC-2, SURFACE MOUNT LED INDICATOR Single Color LED, Orange, 2.2mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleCircular, Clear, Diffused, Flat, Round
Lens TransparencyClear
Luminous Intensity220 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Peak Wavelength609 nm
Power Dissipation63 mW
Power Rating63 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength605 nm
Dimensions
Depth2.8 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-A101-S00J1.

Avago
Datasheet17 pages11 years ago
Datasheet13 pages7 years ago
Datasheet12 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSML-A101-S00J1.

Related Parts

Descriptions

Descriptions of Broadcom HSML-A101-S00J1 provided by its distributors.

PLCC-2, SURFACE MOUNT LED INDICATOR Single Color LED, Orange, 2.2mm
LED Uni-Color Orange 609nm Automotive 2-Pin PLCC T/R
LED, SMD, PLCC2, ORANGE; LED Colour:Orange; Luminous Intensity:220mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:605nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:20mA; Dominant Wavelength:605nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity Min:160mcd; Luminous Intensity Typ:220mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Orange Luminous Intensity Min:160mcd; Orange Luminous Intensity Typ:220mcd; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:609nm; Power Dissipation Pd:63mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMLA101S00J1

Technical Specifications

Physical
Case/PackagePLCC
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleCircular, Clear, Diffused, Flat, Round
Lens TransparencyClear
Luminous Intensity220 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Peak Wavelength609 nm
Power Dissipation63 mW
Power Rating63 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength605 nm
Dimensions
Depth2.8 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-A101-S00J1.

Avago
Datasheet17 pages11 years ago
Datasheet13 pages7 years ago
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant