Broadcom HSMH-C150

LED Uni-Color Red 660nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorRed
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength639 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity17 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength630 nm
Power Dissipation78 mW
Power Rating65 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.8 V
Wavelength639 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMH-C150.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-82.86%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMH-C150.

Related Parts

Descriptions

Descriptions of Broadcom HSMH-C150 provided by its distributors.

LED Uni-Color Red 660nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD
Single Color LED, Red, Untinted Diffused, 2mm
Red 639nm 3.2*1.6*1.1mm Light Emitting Diodes (LED) RoHS
Standard LEDs - SMD Red Diffused 639nm 17mcd
LED, Top Emitting, Red, AlINGaP, SM
@CHIP,TOP MT,ALGAAS,1206 <(10)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMH-C150.
  • HSMHC150

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorRed
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength639 nm
Forward Current20 mA
Forward Voltage1.8 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity17 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation78 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength630 nm
Power Dissipation78 mW
Power Rating65 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.8 V
Wavelength639 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMH-C150.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant