Broadcom HSMG-C190

Surface Mount ChipLED Single Color LED, Green, Untinted Diffused, 1mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Frequency400 kHz
Illumination ColorGreen
InterfaceSerial
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity15 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength572 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C190.

element14 APAC
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+1.87%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.106
$ 0.106
Stock
6,740,177
2,469,142
2,469,142
Authorized Distributors
8
7
7
Illumination Color
Green
Green
Green
Lens Color
Clear, White
Clear, White
Clear, White
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
15 mcd
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
170 °
170 °
170 °
Dominant Wavelength
572 nm
572 nm
572 nm

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMG-C190.

Related Parts

Descriptions

Descriptions of Broadcom HSMG-C190 provided by its distributors.

Surface Mount ChipLED Single Color LED, Green, Untinted Diffused, 1mm
LED Lamp; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, 0.8MM X 1MM, GREEN, 15MCD, 572NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 572nm; Luminous Intensity: 15mcd; Viewing Angle: 170°; Lens Shape

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMG-C-190
  • HSMG-C190.
  • HSMGC190

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Frequency400 kHz
Illumination ColorGreen
InterfaceSerial
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity15 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Wavelength572 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C190.

element14 APAC
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant