Try the Octopart BOM Tool! Ad
octopart.com

Avago HSMG-A100-J02J1

LED Uni-Color Yellow Green 569nm 2-Pin PLCC T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
HSMG-A100-J02J1/BKN 1,350 Buy Now »
USD
0.060 0.060 0.057 0.055 0.055
HSMG-A100-J02J1 10,000 Buy Now »
USD
0.048
Digi-Key 3
516-1462-1-ND 1,874 Buy Now »
USD
0.520 0.376 0.188 0.096 0.096
516-1462-6-ND 1,874 Buy Now »
USD
0.520 0.376 0.188 0.096 0.096
516-1462-2-ND 0 ··
USD
0.061
Arrow
HSMG-A100-J02J1**MULT1 197 Buy Now »
USD
0.205 0.167 0.117 0.071 0.071
Newark 2
96H6863 702 Buy Now »
USD
0.414 0.237 0.163 0.163
40K0119 2,000 Buy Now »
USD
0.071
Mouser
630-HSMG-A100-J02J1 5,457 Buy Now »
USD
0.380 0.273 0.122 0.089 0.061
Avnet Europe
HSMG-A100-J02J1 2,000 Buy Now »
USD
RS Components
6296780 9,200 Buy Now »
Avnet Asia
HSMG-A100-J02J1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
HSMG-A100-J02J1 6 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Quest
HSMG-A100-J02J1 673 Buy Now »
USD
0.412 0.412 0.124 0.082 0.082
SPEC
HSMG-A100-J02J1 750 ··
STLAA.com
HSMG-A100-J02J1 ··
Ewing Components
HSMG-A100-J02J1 39,000 Send RFQ »
Abacus Technologies
HSMGA100J02J1 7,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMG-A100-J02J1 Contact Send RFQ »
Chip 1 Exchange
HSMG-A100-J02J1 Contact ··
North Star Micro
HSMG-A100-J02J1 Contact ··
XS Micro
HSMG-A100-J02J1 Contact ··

Descriptions

LED Uni-Color Yellow Green 569nm 2-Pin PLCC T/R
Avnet Asia
LED Uni-Color Yellow Green 569nm 2-Pin PLCC T/R
Avnet
LED, SMD, PLCC2, YELLOW/GREEN
Farnell
LED SMD Standard Green Epoxy Lens 592nm, 220mcd
Mouser
LED YELLOW-GRN CLEAR 2PLCC SMD
Digi-Key
LED Uni-Color Yellow Green 565nm 2-Pin PLCC T/R
SPEC
LED, YELLOW GREEN, 18MCD, 569NM
Newark
LED SMD Chip HSMG-A100-J02J1
RS Components
LED, SMD, PLCC2, YELLOW/GREEN
element14 APAC
LED Uni-Color Yellow Green 569nm 2-Pin PLCC T/R
Avnet Europe
Surface Mount LED Indicator
Avago

Technical Specifications

Lens Type Non-Diffused
Size-Width 2.8 mm
Voltage Rating (DC) 2.2 V
Viewing Angle 120 °
Peak Wavelength 569 nm
Case / Package / Footprint PLCC
Wavelength 569 nm
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount Vertical
Luminous Intensity 18 mcd
Lifecycle Status Active
RoHS Compliant
Packaging Cut Tape (CT)
Size-Height 1.9 mm
Number of Pins 2
Size-Length 3.2 mm
Lead-Free Status Lead Free
Color Yellow
Forward Voltage 2.2 V

Documents

Avago
Datasheet 12 pages 6 years ago
Farnell
Datasheet 13 pages 1 year ago
Datasheet 12 pages 6 years ago
Datasheet 2 pages 15 years ago
Datasheet 4 pages 15 years ago
Newark
Datasheet 13 pages 13 years ago
Datasheet 13 pages 2 years ago
Jameco
Datasheet 14 pages 10 years ago
Future Electronics
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMG-A100-J02J1
AVA HSMG-A100-J02J1
AVG HSMG-A100-J02J1
AVANTEK HSMG-A100-J02J1
AVAGO TECH HSMG-A100-J02J1
AVASEM HSMG-A100-J02J1
HEWLETT HSMG-A100-J02J1
AVAGO TECHNOLOGIES US INC HSMG-A100-J02J1
AGA HSMG-A100-J02J1
AVAG HSMG-A100-J02J1
DDI HSMG-A100-J02J1
AVGO HSMG-A100-J02J1
AGILENT TECHNOLOGIES INC HSMG-A100-J02J1
AVAGO TECHNO HSMG-A100-J02J1
AVAGO TECHNOLOG HSMG-A100-J02J1
AVAGO TECHNOLOGIES INC HSMG-A100-J02J1
AGLIENT HSMG-A100-J02J1
AVANTEK SYSTEMS HSMG-A100-J02J1
Avantek Inc HSMG-A100-J02J1
Avago Technology HSMG-A100-J02J1
AVAGO TECHNOLOGIES US INC (VA) HSMG-A100-J02J1
AVAGO/AGILENT HSMG-A100-J02J1
AVAGO ROHS HSMG-A100-J02J1
AVAGO TECHNOLOGIES SPECIAL HSMG-A100-J02J1
Avago/Agilent/HP HSMG-A100-J02J1
Avago Technologies US Inc. HSMG-A100-J02J1

Search for other parts like HSMG-A100 »