Broadcom HSMF-C165

LED Bi-Color Green/Red 570nm/636nm 4-Pin Chip 0603 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Number of Terminals4
ShapeRectangular
Technical
Dominant Wavelength621 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength572 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C165.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages21 years ago
Datasheet19 pages20 years ago
Newark
Datasheet8 pages12 years ago
Avago
Datasheet10 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Jameco
Datasheet10 pages15 years ago
Future Electronics
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-63.50%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMF-C165.

Related Parts

Descriptions

Descriptions of Broadcom HSMF-C165 provided by its distributors.

LED Bi-Color Green/Red 570nm/636nm 4-Pin Chip 0603 T/R
Dual Color LED, High Efficiency Red/green, Untinted Diffused, 1.6mm
SMD LED Forward voltage: 1.9...3.8 V Luminous intensity: 2.8 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Diffuse Light colour: Red / Green Package: 0603
Led, Red/Grn, 10Mcd/15Mcd, 621Nm/572Nm; Led Color:Green, Red; Led Mounting:Smd; Bulb Size:0.8Mm X 1.6Mm; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current/Color:R 20Ma, G 20Ma; Luminous Intensity/Color:R 10Mcd, G 15Mcd Rohs Compliant: Yes |Broadcom HSMF-C165.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C165.
  • HSMFC165

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Number of Terminals4
ShapeRectangular
Technical
Dominant Wavelength621 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength572 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C165.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages21 years ago
Datasheet19 pages20 years ago
Newark
Datasheet8 pages12 years ago
Avago
Datasheet10 pages13 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Jameco
Datasheet10 pages15 years ago
Future Electronics
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant