Avago HSMF-C156

LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HSMF-C156 114,000 Buy Now »
USD
0.091
Arrow 2
HSMF-C156**MULT1 244 Buy Now »
USD
0.293 0.213 0.150 0.123 0.123
HSMF-C156 3,000 Buy Now »
USD
0.081
Digi-Key 3
516-1457-1-ND 21,076 Buy Now »
USD
0.520 0.377 0.246 0.139 0.139
516-1457-6-ND 21,076 Buy Now »
USD
0.520 0.377 0.246 0.139 0.139
516-1457-2-ND 18,000 Buy Now »
USD
0.105
Newark
92K0423 4,220 Buy Now »
USD
0.440 0.440 0.317 0.217
Mouser
630-HSMF-C156 36,752 Buy Now »
USD
0.420 0.280 0.161 0.126 0.098
Farnell
8554560RL 4,220 Buy Now »
GBP
0.172 0.144 0.087 0.072
element14 APAC
8554560 4,220 Buy Now »
SGD
0.877 0.329 0.211 0.211
Avnet Europe
HSMF-C156 132,000 Buy Now »
EUR
RS Components
450981 3,384 Buy Now »
GBP
0.173 0.107 0.107
Avnet Asia
HSMF-C156 0 ··
USD
0.083
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HSMF-C156 1,044 Buy Now »
USD
0.740 0.370 0.222 0.148 0.148
SIE
HSMF-C156 21,000 ··
Abacus Technologies
HSMFC156 3,192 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMF-C156 Contact Send RFQ »
North Star Micro
HSMF-C156 Contact ··
XS Micro
HSMF-C156 Contact ··

Descriptions

Bi-color Surface Mount ChipLEDs
Avago
LED SMD Standard Grn/Yel Bi-Color
Mouser
LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R
Avnet Asia
LED, SMD, BICOLOUR, GRN/YEL
element14 APAC
ChipLED Bi-Colour Green/Yelll HSMF-C156
RS Components
LED, SMD, BICOLOUR, GRN/YEL
Newark
LED GREEN/YLW DIFFUSED 1210 SMD
Digi-Key
LED, SMD, BICOLOUR, GRN/YEL
Farnell
LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R
Avnet

Technical Specifications

Lens Type Diffused
Lead-Free Status Lead Free
Voltage Rating (DC) 1.1 V
Packaging Cut Tape (CT)
Forward Voltage 1.1 V
Number of Pins 4
Viewing Angle 170 °
Mounting Type Surface Mount
Lifecycle Status Active
Power Dissipation 65 mW
Color Green Yellow
Wavelength 586 nm 572 nm
Luminous Intensity 2.5 mcd
REACH SVHC Compliance No SVHC
Case / Package / Footprint 1210
RoHS Compliant

Documents

Avago
Datasheet 8 pages 6 years ago
Farnell
Datasheet 19 pages 13 years ago
Datasheet 8 pages 13 years ago
Digi-Key
Datasheet 8 pages 13 years ago
Allied Electronics
Datasheet 7 pages 8 years ago
Future Electronics
Datasheet 8 pages 8 years ago
Jameco
Datasheet 9 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMF-C156
AVA HSMF-C156
AVG HSMF-C156
AVANTEK HSMF-C156
AVAGO TECH HSMF-C156
AVASEM HSMF-C156
HEWLETT HSMF-C156
AVAGO TECHNOLOGIES US INC HSMF-C156
AGA HSMF-C156
AVAG HSMF-C156
DDI HSMF-C156
AVGO HSMF-C156
AGILENT TECHNOLOGIES INC HSMF-C156
AVAGO TECHNO HSMF-C156
AVAGO TECHNOLOG HSMF-C156
AVAGO TECHNOLOGIES INC HSMF-C156
AGLIENT HSMF-C156
AVANTEK SYSTEMS HSMF-C156
Avantek Inc HSMF-C156
Avago Technology HSMF-C156
AVAGO TECHNOLOGIES US INC (VA) HSMF-C156
AVAGO/AGILENT HSMF-C156
AVAGO ROHS HSMF-C156
AVAGO TECHNOLOGIES SPECIAL HSMF-C156
Avago/Agilent/HP HSMF-C156
Avago Technologies US Inc. HSMF-C156

Search for other parts like HSMF-C156 »