Broadcom HSMF-C155

LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorGreen, Red
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.1 V
Wavelength572 nm
Dimensions
Depth3.2 mm
Height1.1 mm
Length2.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C155.

TME
Datasheet8 pages13 years ago
Newark
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Future Electronics
Datasheet8 pages16 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-79.26%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMF-C155.

Related Parts

Descriptions

Descriptions of Broadcom HSMF-C155 provided by its distributors.

LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R
LED Bi-Color Green/Red 570nm/630nm 4-Pin Chip LED T/R
Avnet Japan
SMD LED Forward voltage: 2.1...2.6 V Luminous intensity: 2.5 mcd Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Red / Green Package: SMD
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.1V; Color:Green/Red; LED Color:Green/Red; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 2.7 x 1.10 mm ;RoHS Compliant: Yes
LED, SMD, BICOLOUR, RED/GRN; LED Colour:HE Red - Green; Typ Luminous Intensity:2.5mcd; Viewing Angle:170°; Forward Current:25mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD; Current, If Max:25mA; External Depth:1.1mm; External Length / Height:3.2mm; Lens Type:Diffused; Opto Mounting Orientation:Top; Power Dissipation:65mW; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, PIV Max:5V; Width, External:2.7mm; Green Luminous Intensity:15mcd; Min Green Luminous Intensity:4mcd; Min Red Luminous Intensity:2.5mcd; Red Luminous Intensity:10mcd; Typ Green Luminous Intensity:15mcd; Typ Red Luminous Intensity:10mcd; Voltage, Forward at If Green LED:2.6V; Voltage, Forward at If Red LED:2.6V; Voltage, PIV Green Max:5V; Voltage, PIV Red Max:5V; Voltage, Vf Green Typ:2.2V; Voltage, Vf Red Typ:2.1V; Wavelength, Green LED:570nm; Wavelength, Red LED:630nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C155.
  • HSMF/C155
  • HSMFC155

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorGreen, Red
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength626 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.1 V
Wavelength572 nm
Dimensions
Depth3.2 mm
Height1.1 mm
Length2.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C155.

TME
Datasheet8 pages13 years ago
Newark
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Future Electronics
Datasheet8 pages16 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant