Avago
HSMF-C155

Bi-color Surface Mount ChipLEDs


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
516-1456-1-ND 28,806 Buy Now » USD 0.520 0.377 0.246 0.139 0.139
516-1456-6-ND 28,806 Buy Now » USD 0.520 0.377 0.246 0.139 0.139
516-1456-2-ND 27,000 Buy Now » USD 0.105
Avnet 2
HSMF-C155/BKN 1,862 Buy Now » USD 0.274 0.274 0.190 0.120 0.120
HSMF-C155 468,000 Buy Now » USD 0.093
Newark 2
40K0118 2,266 Buy Now » USD 0.435 0.329 0.182 0.143 0.143
68Y1160 33,000 Buy Now » USD 0.105 0.105 0.105 0.105 0.101
Mouser
630-HSMF-C155 31,696 Buy Now » USD 0.420 0.280 0.161 0.126 0.098
Conrad
1009744 Yes ··
Avnet Europe
HSMF-C155 333,000 Buy Now » EUR
Farnell 3
5790888RL 6,612 Buy Now » GBP 0.200 0.127 0.098 0.085
5790888 6,612 Buy Now » GBP 0.200 0.127 0.098 0.085
2497384 33,000 Buy Now » GBP 0.088
element14 APAC 3
5790888 7,416 Buy Now » SGD 0.877 0.590 0.211 0.211
5790888RL 7,416 Buy Now » SGD 0.877 0.590 0.211 0.211
2497384 33,000 Buy Now » SGD 0.787
Distrelec
HSMF-C155 2,966 Buy Now » EUR 0.260 0.170 0.120 0.090 0.090
Avnet Asia
HSMF-C155 0 ·· USD
RS Components
4860430 1,646 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ameya360
HSMF-C155 Yes ·· USD 0.085
Quest
HSMF-C155 15 Buy Now » USD 0.600 0.300 0.300 0.300 0.300
Abtronics
HSMF-C155 0 ··
STLAA.com
HSMF-C155 1,095 ··
NAC Semi
HSMF-C155 1,793 Buy Now »
Accelarata
10P-HSMF-C155 1,610 ··
Abacus Technologies
HSMF-C155 1,000 ··
4 Star Electronics
HSMF-C155 354 Send RFQ »
GreenTree Electronics
HSMF-C155 223,880 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HSMF-C155 Contact ··
Touchstone Systems
HSMF-C155 Contact ··

Descriptions

SMD LED [Broadcom] HSMF-C155 SMD LED
Distrelec
LED Bi-Color Green/Red 570nm/630nm 4-Pin Chip LED T/R
Avnet
LED - BICOLOR, RED/GREEN, SMT
Accelarata
LED, RED/GREEN, 10/15MCD
element14 APAC
LED GREEN/RED DIFFUSED 1210 SMD
Digi-Key
LED Bi-Color Green/Red 570nm/630nm 4-Pin Chip LED T/R
Avnet Asia
LED, 2MM X 2.7MM, RED/GRN, 10/15MCD
Farnell
LED SMD Standard Grn/HER Bi-Color
Mouser
SMD LED (multi-colour) Non-standard Red, Green 10 mcd, 15 mcd 170 ° 20 mA, 20 mA 2.1 V, 2.2 V Broadcom HSMF-C155
Conrad
Bi-color Surface Mount ChipLEDs
Avago
Red/Green 1210 chip-LED HSMF-C155
RS Components
LED Bi-Color Green/Red 570nm/630nm 4-Pin Chip LED T/R
Avnet Europe
LED, Green, Red, R 10mcd, G 15mcd, 170 , R 2.1V, G 2.2V, R 20mA, G 20mA
Newark

Technical Specifications

Voltage Rating (DC) 1.1 V
Viewing Angle 170 °
Packaging Cut Tape (CT)
Case / Package / Footprint 1210
Lifecycle Status Active
Wavelength 626 nm 572 nm
Lead-Free Status Lead Free
Color Green Red
Mounting Type Surface Mount
Forward Voltage 2.2 V
Power Dissipation 65 mW
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 4
Luminous Intensity 2.5 mcd
Lens Type Diffused

Documents

Avago
Datasheet 8 pages 6 years ago
element14 APAC
Datasheet 8 pages 6 years ago
Digi-Key
Datasheet 8 pages 13 years ago
Jameco
Datasheet 9 pages 10 years ago
Future Electronics
Datasheet 8 pages 9 years ago
Ameya360
Datasheet 9 pages 2 years ago
Allied Electronics
Datasheet 7 pages 9 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMF-C155
AVA HSMF-C155
AVG HSMF-C155
AVANTEK HSMF-C155
AVAGO TECH HSMF-C155
AVASEM HSMF-C155
HEWLETT HSMF-C155
Avago Technologies US Inc HSMF-C155
AGA HSMF-C155
AVAG HSMF-C155
DDI HSMF-C155
AVGO HSMF-C155
AGILENT TECHNOLOGIES INC HSMF-C155
AVAGO TECHNO HSMF-C155
AVAGO TECHNOLOG HSMF-C155
AVAGO TECHNOLOGIES INC HSMF-C155
AGLIENT HSMF-C155
AVANTEK SYSTEMS HSMF-C155
Avantek Inc HSMF-C155
Avago Technology HSMF-C155
AVAGO TECHNOLOGIES US INC (VA) HSMF-C155
AVAGO/AGILENT HSMF-C155
AVAGO ROHS HSMF-C155
AVAGO TECHNOLOGIES SPECIAL HSMF-C155
Avago/Agilent/HP HSMF-C155
Avago Technologies US Inc. HSMF-C155

Search for other parts like HSMF-C155 »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »