Broadcom HSMD-C190

LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C190.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+36.06%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMD-C190.

Related Parts

Descriptions

Descriptions of Broadcom HSMD-C190 provided by its distributors.

LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
LED SMD Standard Chip,Top Mt,GaP,Org
Surface Mount ChipLEDs HSMD-C190
Standard LEDs - SMD GaP Orange
Led, Orange, 8Mcd, 604Nm; Led Color:Orange; Led Mounting:Smd; Led Case Size:0.8Mm X 1Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:604Nm; Luminous Intensity:8Mcd; Viewing Angle:170°; Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMD-C190.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-C190.
  • HSMDC190

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C190.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Upverter
Datasheet12 pages13 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant