Broadcom HSMD-C170

Surface Mount ChipLED Single Color LED, Orange, Untinted Diffused, 1.4mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C170.

Upverter
Datasheet12 pages12 years ago
Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMD-C170.

Related Parts

Descriptions

Descriptions of Broadcom HSMD-C170 provided by its distributors.

Surface Mount ChipLED Single Color LED, Orange, Untinted Diffused, 1.4mm
LED Lamp; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; LED Color:Orange; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, ORANGE; Bulb Size:1.25mm x 1.4mm; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:604nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED Type:Standard; Lens Style:Tinted Diffused; Light Area Height:1.25mm; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Forward Current:20mA; Peak Wavelength:605nm; Power Dissipation Pd:52mW; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-C170.
  • HSMDC170

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity8 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C170.

Upverter
Datasheet12 pages12 years ago
Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant