Broadcom HSMD-C120

LED Uni-Color Orange 605nm 2-Pin Chip LED T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Contact PlatingGold
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-30 °C
Number of LEDs1
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle155 °
Wavelength604 nm
Dimensions
Height600 µm
Length1.6 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C120.

Avago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet10 pages22 years ago
Datasheet10 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMD-C120.

Related Parts

Descriptions

Descriptions of Broadcom HSMD-C120 provided by its distributors.

LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
SINGLE COLOR LED ORANGE 1.2 mm
Surface-Mount/Axial LED Lamp,Amber,Clear,LED-8d
LED SMD Standard Chip,R/angle Mt,GaP, Org
LED, SMD, 0603, R/A, ORANGE; Bulb Size:1.2mm; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:604nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:605nm; External Depth:0.6mm; External Length / Height:1mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:1.2mm x 0.6mm; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Material:GaP; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:0603; Package / Case:0603; Peak Forward Current:20mA; Peak Wavelength:605nm; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Contact PlatingGold
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation52 mW
Min Operating Temperature-30 °C
Number of LEDs1
Peak Wavelength605 nm
Power Dissipation52 mW
Power Rating52 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle155 °
Wavelength604 nm
Dimensions
Height600 µm
Length1.6 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C120.

Avago
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet10 pages22 years ago
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant