Broadcom HSMD-C110

LED Low-Power Uni-Color Orange 605nm 2.2V 2-Pin Chip LED T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Peak Wavelength605 nm
Power Dissipation78 mW
Power Rating65 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C110.

Farnell
Datasheet12 pages12 years ago
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-4.36%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMD-C110.

Related Parts

Descriptions

Descriptions of Broadcom HSMD-C110 provided by its distributors.

LED Low-Power Uni-Color Orange 605nm 2.2V 2-Pin Chip LED T/R
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:130°; Forward Current:20mA; Forward Voltage:2.2V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 1.0 x 1.5 mm ;RoHS Compliant: Yes
LED, SMD, R/A, ORANGE; LED Colour: Orange; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 604nm; Luminous Intensity: 8mcd; Viewing Angle: 130°; Lens Shape: Dome; Product Rang
LED, SMD, R/A, ORANGE; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:604nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:604nm; External Depth:1.5mm; External Length / Height:3.2mm; External Width:1mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Non-diffused; Light Output Orientation:Side Emitting; Luminous Intensity @ If Min:2.8mcd; Luminous Intensity Typ:8mcd; Material:GaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:90°; PIV Max:5V; Package / Case:SMD; Peak Wavelength:605nm; Power Dissipation Pd:65mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:2.2V; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMD-C110.
  • HSMDC110

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength604 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorOrange
Lens StyleColorless, Diffused, Dome, Rectangular
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Peak Wavelength605 nm
Power Dissipation78 mW
Power Rating65 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Voltage Rating (DC)2.2 V
Wavelength604 nm
Dimensions
Depth1 mm
Height1 mm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C110.

Farnell
Datasheet12 pages12 years ago
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
Newark
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant