Avago HSMC-A101-S00J1

LED SMD Standard Red Epoxy Lens 626nm, 220mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HSMC-A101-S00J1 50,000 Buy Now »
USD
0.087
Arrow
HSMC-A101-S00J1**MULT1 148 Buy Now »
USD
0.250 0.197 0.144 0.102 0.102
Digi-Key 3
516-2122-1-ND 19,222 Buy Now »
USD
0.460 0.356 0.231 0.132 0.132
516-2122-6-ND 19,222 Buy Now »
USD
0.460 0.356 0.231 0.132 0.132
516-2122-2-ND 18,000 Buy Now »
USD
0.092
Newark
84K9136 520 Buy Now »
USD
0.566 0.566 0.408 0.279
Mouser
630-HSMC-A101-S00J1 33,446 Buy Now »
USD
0.400 0.264 0.152 0.119 0.092
Farnell
1058386 520 Buy Now »
GBP
0.333 0.269 0.084 0.078
element14 APAC
1058386 520 Buy Now »
SGD
1.13 0.423 0.423 0.423
RS Components
7166567 1,560 Buy Now »
GBP
0.258 0.132 0.132 0.132
Avnet Europe
HSMC-A101-S00J1 0 ··
EUR
Avnet Asia
HSMC-A101-S00J1 2,000 Buy Now »
USD
0.094
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
HSMC-A101-S00J1 189 Buy Now »
USD
0.398 0.398 0.398
Quest
HSMC-A101-S00J1 870 Buy Now »
USD
0.675 0.338 0.203 0.135 0.135
Ewing Components
HSMC-A101-S00J1 61,000 Send RFQ »
SIE
HSMC-A101-S00J1 45 ··
GreenTree Electronics
HSMC-A101-S00J1 14,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HSMC-A101-S00J1 Contact ··

Descriptions

Red LED PLCC2 220mcd 63mW 120deg
RS Components
LED Uni-Color Red 635nm 2-Pin PLCC
Component Sense
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet Asia
LED, SMD, PLCC2, RED
element14 APAC
LED RED CLEAR 2PLCC SMD
Digi-Key
LED, SMD, PLCC2, RED
Newark
Surface Mount LED Indicator
Avago
LED SMD Standard Red Epoxy Lens 626nm, 220mcd
Mouser
LED, SMD, PLCC2, RED
Farnell
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet

Technical Specifications

Case / Package / Footprint PLCC
Mounting Type Surface Mount
RoHS Compliant
Color Red
Lead-Free Status Lead Free
Viewing Angle 120 °
Lifecycle Status Active
Wavelength 626 nm
Packaging Cut Tape (CT)
Number of Pins 2
REACH SVHC Compliance No SVHC
Peak Wavelength 635 nm
Power Dissipation 63 mW
Luminous Intensity 220 mcd
Forward Voltage 1.9 V

Documents

Avago
Datasheet 12 pages 6 years ago
Farnell
Datasheet 13 pages 1 year ago
Newark
Datasheet 13 pages 2 years ago
Future Electronics
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMC-A101-S00J1
AVA HSMC-A101-S00J1
AVG HSMC-A101-S00J1
AVANTEK HSMC-A101-S00J1
AVAGO TECH HSMC-A101-S00J1
AVASEM HSMC-A101-S00J1
HEWLETT HSMC-A101-S00J1
AVAGO TECHNOLOGIES US INC HSMC-A101-S00J1
AGA HSMC-A101-S00J1
AVAG HSMC-A101-S00J1
DDI HSMC-A101-S00J1
AVGO HSMC-A101-S00J1
AGILENT TECHNOLOGIES INC HSMC-A101-S00J1
AVAGO TECHNO HSMC-A101-S00J1
AVAGO TECHNOLOG HSMC-A101-S00J1
AVAGO TECHNOLOGIES INC HSMC-A101-S00J1
AGLIENT HSMC-A101-S00J1
AVANTEK SYSTEMS HSMC-A101-S00J1
Avantek Inc HSMC-A101-S00J1
Avago Technology HSMC-A101-S00J1
AVAGO TECHNOLOGIES US INC (VA) HSMC-A101-S00J1
AVAGO/AGILENT HSMC-A101-S00J1
AVAGO ROHS HSMC-A101-S00J1
AVAGO TECHNOLOGIES SPECIAL HSMC-A101-S00J1
Avago/Agilent/HP HSMC-A101-S00J1
Avago Technologies US Inc. HSMC-A101-S00J1

Search for other parts like HSMC-A101 »