Try the Octopart BOM Tool! Ad
octopart.com

Avago HSMC-A100-Q00J1

LED SMD Standard Red Epoxy Lens 626nm, 100mcd

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HSMC-A100-Q00J1 118,000 Buy Now »
USD
Digi-Key 3
516-2121-1-ND 95,080 Buy Now »
USD
0.450 0.317 0.211 0.106 0.106
516-2121-6-ND 95,080 Buy Now »
USD
0.450 0.317 0.211 0.106 0.106
516-2121-2-ND 94,000 Buy Now »
USD
0.074
Arrow
HSMC-A100-Q00J1**MULT1 1,225 Buy Now »
USD
0.230 0.179 0.131 0.093 0.093
Newark 2
40K0108 495 Buy Now »
USD
0.107 0.107 0.091 0.091
82C5518 2,000 Buy Now »
USD
0.056
Mouser
630-HSMC-A100-Q00J1 55,063 Buy Now »
USD
0.460 0.264 0.144 0.112 0.074
Avnet Asia
HSMC-A100-Q00J1 90,000 Buy Now »
USD
0.120
Avnet Europe
HSMC-A100-Q00J1 0 ··
USD
RS Components
451023 10,940 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
HSMC-A100-Q00J1 Yes ··
Ewing Components
HSMC-A100-Q00J1 33,000 Send RFQ »
Abacus Technologies
HSMCA100Q00J1 2,100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HSMC-A100-Q00J1 Contact Send RFQ »

Descriptions

LED SMD Standard Red Epoxy Lens 626nm, 100mcd
Mouser
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet Asia
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet
Red LED PLCC2 Top Mt HSMC-A100
RS Components
LED, RED, 100MCD, 626NM
element14 APAC
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet Europe
Surface Mount LED Indicator
Avago
LED RED CLEAR 2PLCC SMD
Digi-Key
LED, RED, 100MCD, 626NM, FULL REEL
Newark
LED, RED, 100MCD, 626NM
Farnell

Technical Specifications

Packaging Cut Tape (CT)
Viewing Angle 120 °
Luminous Intensity 100 mcd
Lens Type Non-Diffused
Voltage Rating (DC) 1.9 V
Forward Voltage 1.9 V
Color Red
Peak Wavelength 626 nm
Case / Package / Footprint PLCC
RoHS Compliant
Lifecycle Status Active
Wavelength 626 nm
REACH SVHC Compliance No SVHC
Number of Pins 2
Lead-Free Status Lead Free
Mounting Type Surface Mount

Documents

Avago
Datasheet 12 pages 6 years ago
element14 APAC
Datasheet 13 pages 2 years ago
Farnell
Datasheet 13 pages 1 year ago
Datasheet 2 pages 15 years ago
Datasheet 4 pages 15 years ago
Newark
Datasheet 13 pages 2 years ago
Datasheet 13 pages 13 years ago
Jameco
Datasheet 13 pages 10 years ago
Future Electronics
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HSMC-A100-Q00J1
AVA HSMC-A100-Q00J1
AVG HSMC-A100-Q00J1
AVANTEK HSMC-A100-Q00J1
AVAGO TECH HSMC-A100-Q00J1
AVASEM HSMC-A100-Q00J1
HEWLETT HSMC-A100-Q00J1
AVAGO TECHNOLOGIES US INC HSMC-A100-Q00J1
AGA HSMC-A100-Q00J1
AVAG HSMC-A100-Q00J1
DDI HSMC-A100-Q00J1
AVGO HSMC-A100-Q00J1
AGILENT TECHNOLOGIES INC HSMC-A100-Q00J1
AVAGO TECHNO HSMC-A100-Q00J1
AVAGO TECHNOLOG HSMC-A100-Q00J1
AVAGO TECHNOLOGIES INC HSMC-A100-Q00J1
AGLIENT HSMC-A100-Q00J1
AVANTEK SYSTEMS HSMC-A100-Q00J1
Avantek Inc HSMC-A100-Q00J1
Avago Technology HSMC-A100-Q00J1
AVAGO TECHNOLOGIES US INC (VA) HSMC-A100-Q00J1
AVAGO/AGILENT HSMC-A100-Q00J1
AVAGO ROHS HSMC-A100-Q00J1
AVAGO TECHNOLOGIES SPECIAL HSMC-A100-Q00J1
Avago/Agilent/HP HSMC-A100-Q00J1
Avago Technologies US Inc. HSMC-A100-Q00J1

Search for other parts like HSMC-A100 »