Avago HSMB-C150

LED SMD Standard Blue Diffused 466nm, 6mcd

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorWhite
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength466 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Wavelength428 nm
Power Dissipation92 mW
Power Rating92 mW
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)3.8 V
Wavelength466 nm
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Avago HSMB-C150.

Avago
Datasheet9 pages13 years ago
DigiKey
Datasheet8 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HSMB-C150.

Descriptions

Descriptions of Avago HSMB-C150 provided by its distributors.

LED SMD Standard Blue Diffused 466nm, 6mcd
LED Lamp; Luminous Intensity:6mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:3.8V; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, 1206, TOP, BLUE; LED Colour:Blue; Typ Luminous Intensity:6mcd; Viewing Angle:170°; Forward Current:20mA; Voltage, Vf Max:4.6V; Operating Temperature Range:-30°C to +85°C; Case Style:1206; Colour:Blue; Current, If Max:20mA; External Depth:1.6mm; External Length / Height:1.1mm; Forward Voltage:3.8V; Lens Type:Untinted, Diffused; Min Luminous Intensity @ If:6.5mcd; Mounting, Orientation:Top; Power Dissipation:92mW; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, Reverse Protection:5V; Voltage, Vf Typ:3.8V; Wavelength, Dominant:466nm; Wavelength, Peak:428nm; Wavelength, Typ:428nm; Width, External:3.2mm

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMB-C150.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorWhite
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength466 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity6 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Wavelength428 nm
Power Dissipation92 mW
Power Rating92 mW
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)3.8 V
Wavelength466 nm
Dimensions
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Avago HSMB-C150.

Avago
Datasheet9 pages13 years ago
DigiKey
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant